Datasheets
LM308AD by:

OP-AMP, 730uV OFFSET-MAX, PDSO8, SOP-8

Part Details for LM308AD by onsemi

Overview of LM308AD by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for LM308AD

LM308AD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM308AD Part Data Attributes:

LM308AD onsemi
Buy Now Datasheet
Compare Parts:
LM308AD onsemi OP-AMP, 730uV OFFSET-MAX, PDSO8, SOP-8
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ON SEMICONDUCTOR
Part Package Code SOIC
Package Description SOP, SOP8,.25
Pin Count 8
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.01 µA
Bias Current-Max (IIB) @25C 0.007 µA
Common-mode Reject Ratio-Nom 110 dB
Frequency Compensation NO
Input Offset Voltage-Max 730 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Length 4.9 mm
Low-Bias NO
Low-Offset YES
Micropower YES
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Current-Max 0.8 mA
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Voltage Gain-Min 60000
Wideband NO
Width 3.9 mm

Alternate Parts for LM308AD

This table gives cross-reference parts and alternative options found for LM308AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM308AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM308ADR2 OP-AMP, 730uV OFFSET-MAX, PDSO8, SOP-8 onsemi LM308AD vs LM308ADR2
Part Number Description Manufacturer Compare
LM308P OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8 Texas Instruments LM308AD vs LM308P
LM308D Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDSO8, PLASTIC, SOP-8 Motorola Semiconductor Products LM308AD vs LM308D
M38510/10104SPA IC OP-AMP, 1000 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Operational Amplifier Linear Technology LM308AD vs M38510/10104SPA
LM308AD IC OP-AMP, 500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, SOP-8, Operational Amplifier Texas Instruments LM308AD vs LM308AD
SG308AM Operational Amplifier, 1 Func, 730uV Offset-Max, BIPolar, PDIP8, Linfinity Microelectronics LM308AD vs SG308AM
LM108N IC OP-AMP, 3000 uV OFFSET-MAX, PDIP8, PLASTIC, DIP-8, Operational Amplifier NXP Semiconductors LM308AD vs LM108N
OP12FZ IC OP-AMP, 300 uV OFFSET-MAX, 0.8 MHz BAND WIDTH, CDIP8, MINI, HERMETIC SEALED, CERDIP-8, Operational Amplifier Analog Devices Inc LM308AD vs OP12FZ
TL062BCD JFET inputs, low input bias current STMicroelectronics LM308AD vs TL062BCD
TL062IDRE4 DUAL OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments LM308AD vs TL062IDRE4
5962-3810104BPX IC OP-AMP, 1000 uV OFFSET-MAX, DIP8, 0.250 X 0.375 INCH, DIP-8, Operational Amplifier Linear Technology LM308AD vs 5962-3810104BPX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM308AD by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM308AD by onsemi

  • Please alert me when LM308AD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM308AD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM308AD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM308AD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM308AD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM308AD by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: