| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL062ID | Texas Instruments | $0.3989 | Operational Amplifier, 2 Func, 15000uV Offset-Max, BIPolar, PDSO8 | LM308AD vs TL062ID |
| LM308AN | Philips Semiconductors | Check for Price | OP-AMP, 750uV OFFSET-MAX, PDIP8 | LM308AD vs LM308AN |
| LM108AD/883B | Fairchild Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, CDIP8 | LM308AD vs LM108AD/883B |
| LM108ADB | AMD | Check for Price | Operational Amplifier, 1 Func, 1000uV Offset-Max, CDIP8 | LM308AD vs LM108ADB |
| TL062BMDT | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 5000uV Offset-Max, BIPolar, PDSO2 | LM308AD vs TL062BMDT |
| TL062BCD | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 5000uV Offset-Max, BIPolar, PDSO2 | LM308AD vs TL062BCD |
| OP12FZ | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, CDIP8 | LM308AD vs OP12FZ |
| LM308AN/A+ | Texas Instruments | Check for Price | OP-AMP, 730uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | LM308AD vs LM308AN/A+ |
| M38510/10104SPX | Texas Instruments | Check for Price | OP-AMP, 1000uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8 | LM308AD vs M38510/10104SPX |
| PM108AZ/883 | Precision Monolithics Inc | Check for Price | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, CDIP8 | LM308AD vs PM108AZ/883 |
Part Details for LM308AD by Texas Instruments
Results Overview of LM308AD by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM308AD Information
LM308AD by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM308AD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, PDSO8 | 9416 |
|
RFQ |
US Tariff Estimator: LM308AD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM308AD Part Data Attributes
|
|
LM308AD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM308AD
Texas Instruments
Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.01 µA | |
| Bias Current-Max (IIB) @25C | 0.007 µA | |
| Common-mode Reject Ratio-Min | 96 Db | |
| Frequency Compensation | No | |
| Input Offset Voltage-Max | 500 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | Yes | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 0.2 V/Us | |
| Supply Current-Max | 0.8 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 1000 | |
| Voltage Gain-Min | 80000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for LM308AD
This table gives cross-reference parts and alternative options found for LM308AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM308AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.