Part Details for LM308H by Intersil Corporation
Overview of LM308H by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM308H
LM308H CAD Models
LM308H Part Data Attributes
|
LM308H
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
LM308H
Intersil Corporation
LM308H
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TO-99 | |
Package Description | METAL CAN, TO-99, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LM308H
This table gives cross-reference parts and alternative options found for LM308H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM308H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM308H | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MBCY8, HERMETIC SEALED, METAL CAN, TO-99, 8 PIN | AMD | LM308H vs LM308H |
LM308H | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MBCY8 | National Semiconductor Corporation | LM308H vs LM308H |
LM308H | OP-AMP, 10000uV OFFSET-MAX, 0.8MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN | STMicroelectronics | LM308H vs LM308H |
LM308HB | Operational Amplifier, 1 Func, 10000uV Offset-Max, MBCY8, HERMETIC SEALED, METAL CAN, TO-99, 8 PIN | AMD | LM308H vs LM308HB |
LM308H | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-5, 8 PIN | Rochester Electronics LLC | LM308H vs LM308H |