Part Details for LM308N-14 by NXP Semiconductors
Overview of LM308N-14 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM308N-14
LM308N-14 CAD Models
LM308N-14 Part Data Attributes:
|
LM308N-14
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LM308N-14
NXP Semiconductors
IC OP-AMP, PDIP8, PLASTIC, DIP-8, Operational Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.4 mm | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.93 mm | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LM308N-14
This table gives cross-reference parts and alternative options found for LM308N-14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM308N-14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM308P | OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8 | Texas Instruments | LM308N-14 vs LM308P |
LM308D | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDSO8, PLASTIC, SOP-8 | Motorola Semiconductor Products | LM308N-14 vs LM308D |
M38510/10104SPA | IC OP-AMP, 1000 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Operational Amplifier | Linear Technology | LM308N-14 vs M38510/10104SPA |
LM308AD | IC OP-AMP, 500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, SOP-8, Operational Amplifier | Texas Instruments | LM308N-14 vs LM308AD |
SG308AM | Operational Amplifier, 1 Func, 730uV Offset-Max, BIPolar, PDIP8, | Linfinity Microelectronics | LM308N-14 vs SG308AM |
LM108N | IC OP-AMP, 3000 uV OFFSET-MAX, PDIP8, PLASTIC, DIP-8, Operational Amplifier | NXP Semiconductors | LM308N-14 vs LM108N |
OP12FZ | IC OP-AMP, 300 uV OFFSET-MAX, 0.8 MHz BAND WIDTH, CDIP8, MINI, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Analog Devices Inc | LM308N-14 vs OP12FZ |
TL062BCD | JFET inputs, low input bias current | STMicroelectronics | LM308N-14 vs TL062BCD |
TL062IDRE4 | DUAL OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | LM308N-14 vs TL062IDRE4 |
5962-3810104BPX | IC OP-AMP, 1000 uV OFFSET-MAX, DIP8, 0.250 X 0.375 INCH, DIP-8, Operational Amplifier | Linear Technology | LM308N-14 vs 5962-3810104BPX |