Part Details for LM310-003A99DN by SUNON USA
Overview of LM310-003A99DN by SUNON USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM310-003A99DN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM310-003A99DN-ND
|
DigiKey | RECTANGULAR FANSINK BRIDGELUX RS Min Qty: 30 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.3603 | Buy Now |
DISTI #
LM310-003A99DN
|
Avnet Americas | Fan Cooler 2200RPM 17.8dBA Flange Mount - Bulk (Alt: LM310-003A99DN) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71326946
|
RS | Fan, LED, Fansink,12V,0CFM,28A,0.34W,2200RPM,17.8dBA, VAPO,121X92.3X66mm,0 | Sunon Fans LM310-003A99DN RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$33.3600 | RFQ |
DISTI #
LM310-003A99DN
|
Avnet Americas | Fan Cooler 2200RPM 17.8dBA Flange Mount - Bulk (Alt: LM310-003A99DN) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |