Part Details for LM3102MHX by National Semiconductor Corporation
Overview of LM3102MHX by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM3102MHX
LM3102MHX CAD Models
LM3102MHX Part Data Attributes:
|
LM3102MHX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM3102MHX
National Semiconductor Corporation
IC SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PDSO20, PLASTIC, TSSOP-20, Switching Regulator or Controller
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, TSSOP-20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE DOWN TO 0.8V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Nom | 6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Technology | MOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for LM3102MHX
This table gives cross-reference parts and alternative options found for LM3102MHX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3102MHX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3102QMHX/NOPB | Synchronous 1MHz 2.5A Step-Down Voltage Regulator 20-HTSSOP -40 to 125 | Texas Instruments | LM3102MHX vs LM3102QMHX/NOPB |
LM3102MH | SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO20, PLASTIC, TSSOP-20 | Texas Instruments | LM3102MHX vs LM3102MH |
LM3102MHX/NOPB | Synchronous 1MHz 2.5A Step-Down Voltage Regulator 20-HTSSOP -40 to 125 | Texas Instruments | LM3102MHX vs LM3102MHX/NOPB |
LM3102MH | IC SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PDSO20, PLASTIC, TSSOP-20, Switching Regulator or Controller | National Semiconductor Corporation | LM3102MHX vs LM3102MH |
LM3102MHX/NOPB | IC SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PDSO20, LEAD FREE, PLASTIC, TSSOP-20, Switching Regulator or Controller | National Semiconductor Corporation | LM3102MHX vs LM3102MHX/NOPB |
LM3102MH/NOPB | Synchronous 1MHz 2.5A Step-Down Voltage Regulator 20-HTSSOP -40 to 125 | Texas Instruments | LM3102MHX vs LM3102MH/NOPB |