Part Details for LM311DT by Texas Instruments
Overview of LM311DT by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM311DT
LM311DT CAD Models
LM311DT Part Data Attributes
|
LM311DT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM311DT
Texas Instruments
COMPARATOR, 10000uV OFFSET-MAX, 115ns RESPONSE TIME, PDSO8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR/OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Response Time-Nom | 115 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LM311DT
This table gives cross-reference parts and alternative options found for LM311DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM311DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM311DE4 | High Speed, 30V, Differential Comparator With Strobes 8-SOIC 0 to 70 | Texas Instruments | LM311DT vs LM311DE4 |
LM311DRE4 | High Speed, 30V, Differential Comparator With Strobes 8-SOIC 0 to 70 | Texas Instruments | LM311DT vs LM311DRE4 |
LM311DR | High Speed, 30V, Differential Comparator With Strobes 8-SOIC 0 to 70 | Texas Instruments | LM311DT vs LM311DR |
LM311DG | Comparator, Single, SOIC-8 Narrow Body, 98-TUBE | onsemi | LM311DT vs LM311DG |
LM311D | Comparator, Single, SOIC-8 Narrow Body, 98-TUBE | onsemi | LM311DT vs LM311D |
LP311DE4 | Comparator, 1 Func, 10000uV Offset-Max, 1200ns Response Time, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | LM311DT vs LP311DE4 |
LM311DG4 | High Speed, 30V, Differential Comparator With Strobes 8-SOIC 0 to 70 | Texas Instruments | LM311DT vs LM311DG4 |
LM311D | High Speed, 30V, Differential Comparator With Strobes 8-SOIC 0 to 70 | Texas Instruments | LM311DT vs LM311D |