There are no models available for this part yet.
Overview of LM311PSRG4 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LM311PSRG4 by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | COMPARATOR, 10000 uV OFFSET-MAX, 115 ns RESPONSE TIME, PDSO8 | 1908 |
|
$0.1170 / $0.2700 | Buy Now |
CAD Models for LM311PSRG4 by Texas Instruments
Part Data Attributes for LM311PSRG4 by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.3
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
0.3 µA
|
Bias Current-Max (IIB) @25C
|
0.25 µA
|
Input Offset Voltage-Max
|
10000 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e4
|
Length
|
6.2 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Type
|
OPEN-COLLECTOR/OPEN-EMITTER
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Response Time-Nom
|
115 ns
|
Seated Height-Max
|
2 mm
|
Supply Current-Max
|
7.5 mA
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
5.3 mm
|
Alternate Parts for LM311PSRG4
This table gives cross-reference parts and alternative options found for LM311PSRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM311PSRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM311MWC | COMPARATOR, 10000uV OFFSET-MAX, 200ns RESPONSE TIME, UUC | Texas Instruments | LM311PSRG4 vs LM311MWC |
LM111T/883B | Comparator, 1 Func, 3000uV Offset-Max, 200ns Response Time, BIPolar, MBCY8, | Raytheon Semiconductor | LM311PSRG4 vs LM111T/883B |
LM211T | IC COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, MBCY8, Comparator | NXP Semiconductors | LM311PSRG4 vs LM211T |
JM38510/10304SHA | COMPARATOR, 3000uV OFFSET-MAX, 200ns RESPONSE TIME, CDFP10, CERAMIC, DFP-10 | Texas Instruments | LM311PSRG4 vs JM38510/10304SHA |
UA710HM | Comparator, 1 Func, 3000uV Offset-Max, 40ns Response Time, BIPolar, MBCY8, METAL, CAN-8 | Fairchild Semiconductor Corporation | LM311PSRG4 vs UA710HM |
M38510/10304B2A | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, CQCC20, CERAMIC, LCC-20 | Micross Components | LM311PSRG4 vs M38510/10304B2A |
5962-86877012X | Comparator, 1 Func, 4000uV Offset-Max, BIPolar, CQCC20, CERAMIC, LCC-20 | Precision Monolithics Inc | LM311PSRG4 vs 5962-86877012X |
LD311 | Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, 0.048 X 0.065 INCH, DIE-8 | AMD | LM311PSRG4 vs LD311 |
LM211N | Voltage comparator with strobe | STMicroelectronics | LM311PSRG4 vs LM211N |
PM211Z | IC COMPARATOR, 3000 uV OFFSET-MAX, 180 ns RESPONSE TIME, CDIP8, MINI, HERMETIC SEALED, CERDIP-8, Comparator | Analog Devices Inc | LM311PSRG4 vs PM211Z |