Part Details for LM317D2TXM by Rochester Electronics LLC
Overview of LM317D2TXM by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM317D2TXM
LM317D2TXM CAD Models
LM317D2TXM Part Data Attributes
|
LM317D2TXM
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM317D2TXM
Rochester Electronics LLC
1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSSO3, LEAD FREE, D2PAK-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | D2PAK | |
Package Description | LEAD FREE, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PSSO-G3 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | COMMERCIAL | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.7 mm | |
Surface Mount | YES | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Width | 9.2 mm |
Alternate Parts for LM317D2TXM
This table gives cross-reference parts and alternative options found for LM317D2TXM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317D2TXM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM317SX | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PSSO3, TO-263, 3 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | LM317D2TXM vs LM317SX |
LM317ASX | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSSO3 | National Semiconductor Corporation | LM317D2TXM vs LM317ASX |
LM317AS | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSSO3, TO-263, SMT-3 | Texas Instruments | LM317D2TXM vs LM317AS |
LM317SX/NOPB | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PSSO3, ROHS COMPLIANT, TO-263, 3 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | LM317D2TXM vs LM317SX/NOPB |
LM317ASX | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSSO3, TO-263, SMT-3 | Texas Instruments | LM317D2TXM vs LM317ASX |
LM317S/NOPB | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PSSO3, ROHS COMPLIANT, TO-263, 3 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | LM317D2TXM vs LM317S/NOPB |