Part Details for LM325H by National Semiconductor Corporation
Overview of LM325H by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM325H
LM325H CAD Models
LM325H Part Data Attributes
|
LM325H
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM325H
National Semiconductor Corporation
IC VREG DUAL OUTPUT, FIXED MIXED REGULATOR, MBCY10, Fixed Mixed Multiple Output Standard Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , CAN10,.23 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 18 V | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.02% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.05 A | |
Output Current2-Max | 0.05 A | |
Output Voltage1-Max | 15.5 V | |
Output Voltage1-Min | 14.5 V | |
Output Voltage1-Nom | 15 V | |
Output Voltage2-Nom | -15 V | |
Package Body Material | METAL | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 4.9% |
Alternate Parts for LM325H
This table gives cross-reference parts and alternative options found for LM325H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM325H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM325H | DUAL OUTPUT, FIXED MIXED REGULATOR, MBCY10 | Texas Instruments | LM325H vs LM325H |