-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, 0.001-10V, 6Cel, ROUND, THROUGH HOLE MOUNT, PLASTIC, TO-92, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM334Z
|
TME | IC: current source, TO92, 0÷70°C, bulk, 1÷40V, ±3% Min Qty: 1 | 0 |
|
$0.4660 / $0.8000 | RFQ |
|
Win Source Electronics | IC CURRENT SOURCE 3% TO92-3 | 62500 |
|
$1.6580 / $2.4870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM334Z
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM334Z
Texas Instruments
Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, 0.001-10V, 6Cel, ROUND, THROUGH HOLE MOUNT, PLASTIC, TO-92, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | PLASTIC, TO-92, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 6 Cel | |
Body Breadth | 3.92 mm | |
Body Height | 5.05 mm | |
Body Length or Diameter | 4.95 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 10 V | |
Output Voltage-Min | 0.001 V | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 1 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LM334Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM334Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM334Z/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, 0.001-10V, 6Cel, ROUND, THROUGH HOLE MOUNT, PLASTIC, TO-92, 3 PIN | National Semiconductor Corporation | LM334Z vs LM334Z/NOPB |
LM334Z | Analog Resistance Sensor, Round, Through Hole Mount | Analog Devices Inc | LM334Z vs LM334Z |
LM334Z#PBF | LM334S - Constant Current Source and Temperature Sensor; Package: TO-92; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LM334Z vs LM334Z#PBF |