Part Details for LM3354MM-3.3 by National Semiconductor Corporation
Overview of LM3354MM-3.3 by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM3354MM-3.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM3354MM-3.3-ND
|
DigiKey | IC REG CHG PUMP 3.3V 10VSSOP Min Qty: 240 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$1.3000 | Buy Now |
|
Rochester Electronics | Switched Capacitor Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 240 |
|
$1.1100 / $1.3100 | Buy Now |
Part Details for LM3354MM-3.3
LM3354MM-3.3 CAD Models
LM3354MM-3.3 Part Data Attributes:
|
LM3354MM-3.3
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM3354MM-3.3
National Semiconductor Corporation
Switched Capacitor Regulator, 0.07A, 1400kHz Switching Freq-Max, CMOS, PDSO10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 1.10 MM HEIGHT, MSOP-10 | |
Reach Compliance Code | not_compliant | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.5 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.07 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 1400 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for LM3354MM-3.3
This table gives cross-reference parts and alternative options found for LM3354MM-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3354MM-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3354MM-3.3/NOPB | SWITCHED CAPACITOR REGULATOR, 1400kHz SWITCHING FREQ-MAX, PDSO10, 1.10 MM HEIGHT, MSOP-10 | Rochester Electronics LLC | LM3354MM-3.3 vs LM3354MM-3.3/NOPB |
LM3354MMX-3.3 | Switched Capacitor Regulator, 0.07A, 1400kHz Switching Freq-Max, CMOS, PDSO10 | National Semiconductor Corporation | LM3354MM-3.3 vs LM3354MMX-3.3 |
LM3354MM-3.3 | SWITCHED CAPACITOR REGULATOR, 1400kHz SWITCHING FREQ-MAX, PDSO10, 1.10 MM HEIGHT, MSOP-10 | Rochester Electronics LLC | LM3354MM-3.3 vs LM3354MM-3.3 |
LM3354MMX-3.3/NOPB | SWITCHED CAPACITOR REGULATOR, 1400kHz SWITCHING FREQ-MAX, PDSO10, 1.10 MM HEIGHT, MSOP-10 | Texas Instruments | LM3354MM-3.3 vs LM3354MMX-3.3/NOPB |