-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Temperature Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-19623-1-ND
|
DigiKey | SENSOR ANALOG -40C-100C TO92-3 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3626 In Stock |
|
$0.6117 / $1.7500 | Buy Now |
DISTI #
LM335AZT
|
Avnet Americas | Temp Sensor Analog 3-Pin TO-92 T/R - Tape and Reel (Alt: LM335AZT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.5853 / $0.6105 | Buy Now |
DISTI #
511-LM335AZT
|
Mouser Electronics | Board Mount Temperature Sensors Precision 1 Deg Cel RoHS: Compliant | 3470 |
|
$0.6000 / $1.7400 | Buy Now |
|
STMicroelectronics | Precision Temperature Sensor RoHS: Compliant Min Qty: 1 | 3470 |
|
$0.7800 / $1.7100 | Buy Now |
|
Future Electronics | LM335 Series 3.01 V 5 mA ±3°C Precision Temperature Sensor - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.5900 | Buy Now |
|
Future Electronics | LM335 Series 3.01 V 5 mA ±3°C Precision Temperature Sensor - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.5900 / $0.6300 | Buy Now |
|
Future Electronics | LM335 Series 3.01 V 5 mA ±3°C Precision Temperature Sensor - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.5900 | Buy Now |
DISTI #
LM335AZT
|
Avnet Americas | Temp Sensor Analog 3-Pin TO-92 T/R - Tape and Reel (Alt: LM335AZT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.5853 / $0.6105 | Buy Now |
|
Ameya Holding Limited | Precision temperature sensor | 7096 |
|
RFQ | |
DISTI #
LM335AZT
|
Avnet Americas | Temp Sensor Analog 3-Pin TO-92 T/R - Tape and Reel (Alt: LM335AZT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.5853 / $0.6105 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM335AZT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM335AZT
STMicroelectronics
Precision Temperature Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | PLASTIC, TO-92, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 4 mm | |
Body Height | 5 mm | |
Body Length or Diameter | 5 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Linearity (Cel) | 1.5 Cel | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 5 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.01 V | |
Output Voltage-Min | 2.95 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |