-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Negative TJ = -40° to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC8944
|
Newark | Ana 1.5A Adj Out Neg Vreg Rohs Compliant: Yes |Onsemi LM337BTG Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 2289 |
|
$0.3640 / $0.8200 | Buy Now |
DISTI #
72T2502
|
Newark | Ic, Linear Voltage Regulator, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:-37V, Adjustable Output Voltage Max:-1.2V, Input Voltage Min:-40V, Input Voltage Max:-3V, Product Range:-, Output Current:1.5A, Output Rohs Compliant: Yes |Onsemi LM337BTG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1207 |
|
$0.4790 / $0.9290 | Buy Now |
DISTI #
45J0746
|
Newark | Negative Adjustable Regulator, -1.2V To 7V To-220, Output Type:Adjustable, No. Of Outputs:1Outputs, Output Voltage Min:-1.2V, Output Voltage Max:-37V, Input Voltage Min:-40V, Input Voltage Max:-3V, Product Range:-, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi LM337BTG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1329 |
|
$0.4390 / $0.8900 | Buy Now |
DISTI #
LM337BTGOS-ND
|
DigiKey | IC REG LIN NEG ADJ 1.5A TO220 Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1688 In Stock |
|
$0.3311 / $0.8500 | Buy Now |
DISTI #
LM337BTG
|
Avnet Americas | Standard Regulator Neg -1.2V to -37V 1.5A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube (Alt: LM337BTG) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 2289300 Factory Stock |
|
$0.2517 / $0.3004 | Buy Now |
DISTI #
LM337BTG
|
Avnet Americas | Standard Regulator Neg -1.2V to -37V 1.5A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube (Alt: LM337BTG) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 300 Partner Stock |
|
$116.5600 / $139.1200 | Buy Now |
DISTI #
45J0746
|
Avnet Americas | Standard Regulator Neg -1.2V to -37V 1.5A 3-Pin(3+Tab) TO-220 Rail - Bulk (Alt: 45J0746) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 4 Days Container: Bulk | 122 Partner Stock |
|
$0.4030 / $0.9100 | Buy Now |
DISTI #
863-LM337BTG
|
Mouser Electronics | Linear Voltage Regulators 1.5A -1.2 to -37V ADJ Negative RoHS: Compliant | 8431 |
|
$0.3660 / $0.8500 | Buy Now |
DISTI #
V36:1790_07323466
|
Arrow Electronics | LDO Regulator Neg -1.2V to -37V 0.4A 3-Pin(3+Tab) TO-220 Tube Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks Date Code: 2150 | Americas - 10465 |
|
$0.3262 / $0.7289 | Buy Now |
DISTI #
E02:0323_00078049
|
Arrow Electronics | LDO Regulator Neg -1.2V to -37V 0.4A 3-Pin(3+Tab) TO-220 Tube Min Qty: 450 Package Multiple: 50 Lead time: 13 Weeks Date Code: 2409 | Europe - 450 |
|
$0.3188 / $0.4351 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM337BTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM337BTG
onsemi
Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Negative TJ = -40° to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220, SINGLE GAUGE, 3-LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 221AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 69 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max (%/V) | 0.07 | |
Load Regulation-Max(%) | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for LM337BTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM337BTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM337T#PBF | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSFM3 | Analog Devices Inc | LM337BTG vs LM337T#PBF |
LM137-SM | Adjustable Negative Standard Regulator, CBCC3, CERAMIC, TO-220, SMT-3 | TT Electronics Resistors | LM337BTG vs LM137-SM |
7703408TA | Adjustable Negative Standard Regulator, -1.2V Min, -47V Max, BIPolar, | Omnirel Corp | LM337BTG vs 7703408TA |
IP137G-883BR1 | ADJUSTABLE NEGATIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM337BTG vs IP137G-883BR1 |
UC137G/883BC | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, CSFM3, | Unitrode Corp (RETIRED) | LM337BTG vs UC137G/883BC |
IP237T | Adjustable Negative Standard Regulator, PSFM3, PLASTIC, TO-220, 3 PIN | TT Electronics Resistors | LM337BTG vs IP237T |
LM137HVIG | 1.2 V-47V ADJUSTABLE NEGATIVE REGULATOR, MSFM3, HERMETIC SEALED, METAL, TO-257AA, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM337BTG vs LM137HVIG |
IP137T | Adjustable Negative Standard Regulator, PSFM3, PLASTIC, TO-220, 3 PIN | TT Electronics Resistors | LM337BTG vs IP137T |
IP337ASM | Adjustable Negative Standard Regulator, CBCC3, CERAMIC, TO-220, SMT-3 | TT Electronics Resistors | LM337BTG vs IP337ASM |
LM337MT | 1.2 V-37V ADJUSTABLE NEGATIVE REGULATOR, PSFM3, PLASTIC, POWER PACK-3 | onsemi | LM337BTG vs LM337MT |