-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-A, negative, adjustable linear voltage regulator 4-SOT-223 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3316
|
Newark | Linear Volt Reg, 1.2-37V, 1.5A, Sot223-4 Rohs Compliant: Yes |TEXAS INSTRUMENTS LM337IMPX/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.9700 / $2.5500 | Buy Now |
DISTI #
LM337IMPX/NOPBCT-ND
|
DigiKey | IC REG LIN NEG ADJ 1.5A SOT223-4 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7042 In Stock |
|
$0.8206 / $1.9400 | Buy Now |
DISTI #
926-LM337IMPX/NOPB
|
Mouser Electronics | Linear Voltage Regulators 3-Term Adj Neg Reg RoHS: Compliant | 23354 |
|
$0.8530 / $1.9400 | Buy Now |
DISTI #
J56:1989_00063023
|
Arrow Electronics | Standard Regulator Neg -1.2V to -37V 1.5A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks Date Code: 2404 | Europe - 2000 |
|
$0.7834 / $0.8525 | Buy Now |
|
Bristol Electronics | 1549 |
|
RFQ | ||
DISTI #
LM337IMPX/NOPB
|
TME | IC: voltage regulator, linear,adjustable, -37÷-1.2V, 1.5A, SOT223 Min Qty: 1 | 0 |
|
$1.1600 / $1.7400 | RFQ |
|
Ameya Holding Limited | SOT223-3/A°/3-Terminal Adjustable Negative Regulators | 250 |
|
RFQ | |
|
Chip1Cloud | IC REG LINEAR ADJ 1A SOT223-4 | 142000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG LIN NEG ADJ 1.5A SOT223-4 | 542 |
|
$0.4739 / $0.8426 | Buy Now |
|
Chips Pulse Industry Limited | Adjustable -40V -1.2V ~ -37V SOT-223 Linear Voltage Regulators (LDO) RoHS Purchase Online, Ship Immediately | 650 |
|
$0.4352 / $0.5830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM337IMPX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM337IMPX/NOPB
Texas Instruments
1.5-A, negative, adjustable linear voltage regulator 4-SOT-223 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-223 | |
Package Description | GREEN, SOT-223, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 2.4 V | |
Input Voltage-Max | 4.2 V | |
Input Voltage-Min | 40 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max (%/V) | 0.07 | |
Load Regulation-Max(%) | 1.5% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | -1.2 V | |
Output Voltage1-Min | -37 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.4% | |
Width | 3.56 mm |
This table gives cross-reference parts and alternative options found for LM337IMPX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM337IMPX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM337IMP/NOPB | 1.5-A, negative, adjustable linear voltage regulator 4-SOT-223 -40 to 125 | Texas Instruments | LM337IMPX/NOPB vs LM337IMP/NOPB |
LM337IMPX/NOPB | IC VREG 1.2 V-37 V ADJUSTABLE NEGATIVE REGULATOR, PDSO4, SOT-223, 3 PIN, Adjustable Negative Single Output Standard Regulator | National Semiconductor Corporation | LM337IMPX/NOPB vs LM337IMPX/NOPB |
LM337IMPX | IC VREG 1.2 V-37 V ADJUSTABLE NEGATIVE REGULATOR, PDSO4, SOT-223, 3 PIN, Adjustable Negative Single Output Standard Regulator | National Semiconductor Corporation | LM337IMPX/NOPB vs LM337IMPX |
LM337IMP/NOPB | IC VREG 1.2 V-37 V ADJUSTABLE NEGATIVE REGULATOR, PDSO4, SOT-223, 3 PIN, Adjustable Negative Single Output Standard Regulator | National Semiconductor Corporation | LM337IMPX/NOPB vs LM337IMP/NOPB |
LM337IMPX | 1.5-A, negative, adjustable linear voltage regulator 4-SOT-223 -40 to 125 | Texas Instruments | LM337IMPX/NOPB vs LM337IMPX |
LM337IMP | IC VREG 1.2 V-37 V ADJUSTABLE NEGATIVE REGULATOR, PDSO4, SOT-223, 3 PIN, Adjustable Negative Single Output Standard Regulator | National Semiconductor Corporation | LM337IMPX/NOPB vs LM337IMP |