Part Details for LM337LZ/LFT3 by Texas Instruments
Overview of LM337LZ/LFT3 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM337LZ/LFT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM337LZ/LFT3CT-ND
|
DigiKey | IC REG LIN NEG ADJ 100MA TO92-3 Min Qty: 1 Lead time: 18 Weeks Container: Tape & Box (TB), Cut Tape (CT) |
322 In Stock |
|
$0.4326 / $1.0900 | Buy Now |
DISTI #
926-LM337LZ/LFT3
|
Mouser Electronics | Linear Voltage Regulators 100-mA, negative, adjustable linear voltage regulator 3-TO-92 RoHS: Compliant | 925 |
|
$0.4100 / $1.2200 | Buy Now |
|
Ameya Holding Limited | IC REG LDO NEG ADJ 0.1A TO92-3 | 104 |
|
RFQ | |
|
LCSC | 100mA 60dB(120Hz) Adjustable 1.2V37V Negative electrode 40V TO-92-3 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 1 |
|
$0.5051 / $0.5335 | Buy Now |
Part Details for LM337LZ/LFT3
LM337LZ/LFT3 CAD Models
LM337LZ/LFT3 Part Data Attributes
|
LM337LZ/LFT3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM337LZ/LFT3
Texas Instruments
100-mA, negative, adjustable linear voltage regulator 3-TO-92
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TO-92, SIP3,.1,50 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 2.2 V | |
Input Voltage-Max | 4.2 V | |
Input Voltage-Min | 40 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Length | 4.3 mm | |
Line Regulation-Max (%/V) | 0.07 | |
Load Regulation-Max(%) | 1.5% | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -25 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | -1.2 V | |
Output Voltage1-Min | -37 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 5.34 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 1.4% | |
Width | 4.3 mm |
Alternate Parts for LM337LZ/LFT3
This table gives cross-reference parts and alternative options found for LM337LZ/LFT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM337LZ/LFT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM337LZ | 1.2 V-37V ADJUSTABLE NEGATIVE REGULATOR, PBCY3, TO-92, 3 PIN | Texas Instruments | LM337LZ/LFT3 vs LM337LZ |
LM337LZ/NOPB | 100-mA, negative, adjustable linear voltage regulator 3-TO-92 -25 to 100 | Texas Instruments | LM337LZ/LFT3 vs LM337LZ/NOPB |
LM337LZ/LFT1 | 3-Terminal Adjustable Regulator 3-TO-92 | Texas Instruments | LM337LZ/LFT3 vs LM337LZ/LFT1 |