-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-mA, negative, adjustable linear voltage regulator 3-TO-92 -25 to 100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3321
|
Newark | Ic, V Reg, Linear, Adj, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:-37V, Adjustable Output Voltage Max:-1.2V, Input Voltage Min:-40V, Input Voltage Max:-4.2V, Product Range:-, Output Current:100Ma, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM337LZ/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 / $1.6700 | Buy Now |
DISTI #
LM337LZ/NOPB-ND
|
DigiKey | IC REG LIN NEG ADJ 100MA TO92-3 Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
898 In Stock |
|
$0.5951 / $1.2500 | Buy Now |
DISTI #
926-LM337LZ/NOPB
|
Mouser Electronics | Linear Voltage Regulators 3-Term Adj Reg RoHS: Compliant | 7362 |
|
$0.6130 / $1.5300 | Buy Now |
DISTI #
LM337LZ/NOPB
|
TME | IC: voltage regulator, linear,adjustable, -37÷-1.2V, 0.1A, TO92 Min Qty: 1 | 4519 |
|
$0.5100 / $0.7280 | Buy Now |
|
Ameya Holding Limited | IC: voltage regulator, linear,adjustable, -37÷-1.2V, 0.1A, TO92 | 1747 |
|
RFQ | |
|
ComSIT USA | 3-TERMINAL ADJUSTABLE REGULATOR Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, PBCY3 RoHS: Not Compliant |
|
|
RFQ | |
DISTI #
C1S746205485296
|
Chip1Stop | Linear Regulator RoHS: Compliant | 380 |
|
$0.8130 / $1.9800 | Buy Now |
DISTI #
C1S746202945511
|
Chip1Stop | Standard Regulator Neg -1.2V to -37V 0.1A 3-Pin TO-92 Bulk RoHS: Compliant pbFree: Yes Container: Bulk | 2 |
|
$0.7470 | Buy Now |
|
Win Source Electronics | IC REG LIN NEG ADJ 0.1A TO92-3 | 101 |
|
$0.7230 / $1.0840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM337LZ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM337LZ/NOPB
Texas Instruments
100-mA, negative, adjustable linear voltage regulator 3-TO-92 -25 to 100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 2.2 V | |
Input Voltage-Max | 4.2 V | |
Input Voltage-Min | 40 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Length | 4.3 mm | |
Line Regulation-Max (%/V) | 0.07 | |
Load Regulation-Max(%) | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -25 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | -1.2 V | |
Output Voltage1-Min | -37 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | BULK | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 5.34 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 1.4% | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for LM337LZ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM337LZ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM337LZ | 1.2 V-37V ADJUSTABLE NEGATIVE REGULATOR, PBCY3, TO-92, 3 PIN | Texas Instruments | LM337LZ/NOPB vs LM337LZ |
LM337LZ/LFT1 | 3-Terminal Adjustable Regulator 3-TO-92 | Texas Instruments | LM337LZ/NOPB vs LM337LZ/LFT1 |