| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM239APT | STMicroelectronics | $0.2488 | Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14 | LM339AP vs LM239APT |
| LM339APWRE4 | Texas Instruments | Check for Price | Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14 | LM339AP vs LM339APWRE4 |
| LM339APWRG4 | Texas Instruments | Check for Price | Comparator, 4 Func, 3000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14 | LM339AP vs LM339APWRG4 |
| LM239AP | STMicroelectronics | Check for Price | Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14 | LM339AP vs LM239AP |
| LM339APWG4 | Texas Instruments | Check for Price | Comparator, 4 Func, 3000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14 | LM339AP vs LM339APWG4 |
| LM139APT | STMicroelectronics | Check for Price | Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14 | LM339AP vs LM139APT |
| LM2901AVQPWRQ1 | Texas Instruments | Check for Price | Comparator, 4 Func, 2000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14 | LM339AP vs LM2901AVQPWRQ1 |
| LM2901AVQPWRG4 | Texas Instruments | Check for Price | Comparator, 4 Func, 2000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14 | LM339AP vs LM2901AVQPWRG4 |
Part Details for LM339AP by STMicroelectronics
Results Overview of LM339AP by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM339AP Information
LM339AP by STMicroelectronics is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: LM339AP by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM339AP Part Data Attributes
|
|
LM339AP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM339AP
STMicroelectronics
Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Tssop-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.3 µA | |
| Bias Current-Max (IIB) @25C | 0.1 µA | |
| Input Offset Voltage-Max | 4000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e0 | |
| Length | 5 Mm | |
| Neg Supply Voltage Limit-Max | ||
| Neg Supply Voltage-Nom (Vsup) | ||
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Type | Open-Collector | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 1300 Ns | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 2.5 Ma | |
| Supply Voltage Limit-Max | 36 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 4.4 Mm |
Alternate Parts for LM339AP
This table gives cross-reference parts and alternative options found for LM339AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM339AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.