-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-A, 35-V, linear voltage regulator 3-TO-220 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3328
|
Newark | Ic, V Reg, Linear, 5V, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:7.5V, Input Voltage Max:35V, Product Range:Lm340 Voltage Regulators, Output Current:1A, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM340AT-5.0/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.4450 | Buy Now |
DISTI #
LM340AT-5.0/NOPB-ND
|
DigiKey | IC REG LINEAR 5V 1.5A TO220-3 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
18366 In Stock |
|
$0.8772 / $1.9700 | Buy Now |
DISTI #
926-LM340AT-5.0/NOPB
|
Mouser Electronics | Linear Voltage Regulators 3-TERMINAL POS REG RoHS: Compliant | 3183 |
|
$1.0100 / $2.1100 | Buy Now |
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | 5 V FIXED POSITIVE REGULATOR, PSFM3 | 16 |
|
$2.4200 / $3.3000 | Buy Now |
DISTI #
LM340AT-5.0/NOPB
|
TME | IC: voltage regulator, linear,fixed, 5V, 1.5A, TO220-3, THT, tube Min Qty: 1 | 1928 |
|
$1.0400 / $1.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM340AT-5.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM340AT-5.0/NOPB
Texas Instruments
1.5-A, 35-V, linear voltage regulator 3-TO-220 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | ROHS COMPLIANT, POWER, PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 7.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Length | 14.986 mm | |
Line Regulation-Max | 0.012% | |
Load Regulation-Max | 0.025% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 19.55 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4% | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for LM340AT-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM340AT-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM340AT-5 | 5V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | onsemi | LM340AT-5.0/NOPB vs LM340AT-5 |
MC7805ECTBU | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, ROHS COMPLIANT, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LM340AT-5.0/NOPB vs MC7805ECTBU |
LM340AT-5.0 | 5V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, POWER PACK-3 | onsemi | LM340AT-5.0/NOPB vs LM340AT-5.0 |
SG140A-05G/883B | Fixed Positive Standard Regulator, 5VBIPolar, HERMETIC SEALED, TO-257, 3 PIN | Microsemi Corporation | LM340AT-5.0/NOPB vs SG140A-05G/883B |
MC7805.2CT | 5.2V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | onsemi | LM340AT-5.0/NOPB vs MC7805.2CT |
OM7805AHPBF | 5V FIXED POSITIVE REGULATOR, MSFM3, HERMETIC SEALED, METAL, TO-257AA, 3 PIN | Infineon Technologies AG | LM340AT-5.0/NOPB vs OM7805AHPBF |
NCV7805BT | 5V FIXED POSITIVE REGULATOR, SFM3, TO-220, 3 PIN | onsemi | LM340AT-5.0/NOPB vs NCV7805BT |
KA7805ETSTU | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, LEAD FREE, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LM340AT-5.0/NOPB vs KA7805ETSTU |
UC7805AG/883BC | Fixed Positive Standard Regulator, 5VBIPolar, CSFM3, TO-257 | Unitrode Corporation | LM340AT-5.0/NOPB vs UC7805AG/883BC |
NCV7805BTG | Linear Voltage Regulator, 1 A, Ultra-High PSRR Vout: 5.0 V; TJ = -40°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE, Automotive Qualified | onsemi | LM340AT-5.0/NOPB vs NCV7805BTG |