-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-A, 35-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4171
|
Newark | Linear Volt Reg, 5V, 1.5A, To-263-3 Rohs Compliant: Yes |TEXAS INSTRUMENTS LM340SX-5.0/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.7000 / $2.0400 | Buy Now |
DISTI #
52AH7185
|
Newark | Linear Volt Reg, 1A, To-263-3, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:7.5V, Input Voltage Max:35V, Product Range:Lm340 Voltage Regulators, Output Current:1A, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM340SX-5.0/NOPB Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.5700 / $1.6400 | Buy Now |
DISTI #
LM340SX-5.0/NOPBCT-ND
|
DigiKey | IC REG LIN 5V 1.5A DDPAK/TO263-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6012 In Stock |
|
$0.6565 / $1.5500 | Buy Now |
DISTI #
926-LM340SX-5.0/NOPB
|
Mouser Electronics | Linear Voltage Regulators 3-TERMINAL POS REG RoHS: Compliant | 7017 |
|
$0.6560 / $1.5900 | Buy Now |
DISTI #
V72:2272_07274770
|
Arrow Electronics | Standard Regulator Pos 5V 1.5A 4-Pin(3+Tab) DDPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2312 Container: Cut Strips | Americas - 45 |
|
$0.6668 / $1.5236 | Buy Now |
|
Bristol Electronics | 227 |
|
RFQ | ||
|
Quest Components | 5 V FIXED POSITIVE REGULATOR, PSSO3 | 142 |
|
$0.9750 / $1.9500 | Buy Now |
DISTI #
LM340SX-5.0/NOPB
|
TME | IC: voltage regulator, linear,fixed, 5V, 1.5A, TO263-3, SMD, ±5% Min Qty: 1 | 256 |
|
$0.9100 / $1.6200 | Buy Now |
|
Ameya Holding Limited | TO-263//SERIES 3 TERM POS REGULATOR | 20000 |
|
RFQ | |
DISTI #
SMC-LM340SX-5.0/NOPB
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2215 Container: Tape & Reel | 10 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM340SX-5.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM340SX-5.0/NOPB
Texas Instruments
1.5-A, 35-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT, TO-263, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1998-04-01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.79 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 8.6 mm |
This table gives cross-reference parts and alternative options found for LM340SX-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM340SX-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM340SX-5.0 | 1.5-A, 35-V, linear voltage regulator 3-DDPAK/TO-263 0 to 70 | Texas Instruments | LM340SX-5.0/NOPB vs LM340SX-5.0 |
LM340S-5.0 | IC VREG 5 V FIXED POSITIVE REGULATOR, PSSO3, TO-263, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LM340SX-5.0/NOPB vs LM340S-5.0 |
LM340SX-5.0/NOPB | IC VREG 5 V FIXED POSITIVE REGULATOR, PSSO3, ROHS COMPLIANT, TO-263, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LM340SX-5.0/NOPB vs LM340SX-5.0/NOPB |
LM340S-5.0/NOPB | 1.5-A, 35-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125 | Texas Instruments | LM340SX-5.0/NOPB vs LM340S-5.0/NOPB |