Part Details for LM341P-15 by National Semiconductor Corporation
Overview of LM341P-15 by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM341P-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 66 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 6 | 1301 |
|
$0.2625 / $0.9375 | Buy Now |
|
Quest Components | Voltage Regulator, +15V, Bi-Polar, 3 Pin, Plastic, SIP | 98 |
|
$2.2750 / $5.2500 | Buy Now |
|
Quest Components | Voltage Regulator, +15V, Bi-Polar, 3 Pin, Plastic, SIP | 1040 |
|
$0.3250 / $1.2500 | Buy Now |
Part Details for LM341P-15
LM341P-15 CAD Models
LM341P-15 Part Data Attributes
|
LM341P-15
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM341P-15
National Semiconductor Corporation
Fixed Positive Standard Regulator, 15V, BIPolar, PSFM3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TO-202, 3 PIN | |
Reach Compliance Code | unknown | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 3.4 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 17.6 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 15.6 V | |
Output Voltage1-Min | 14.4 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for LM341P-15
This table gives cross-reference parts and alternative options found for LM341P-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM341P-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJW4181KG1-15B | Fixed Positive Standard Regulator, 15VPDSO6, DFN-6 | New Japan Radio Co Ltd | LM341P-15 vs NJW4181KG1-15B |
IP3R18AH-15 | Fixed Positive Standard Regulator, 15VMBCY3, TO-39, 3 PIN | TT Electronics Resistors | LM341P-15 vs IP3R18AH-15 |
IP3R18AJ-15 | Fixed Positive Standard Regulator, 15V, CERDIP | TT Electronics Resistors | LM341P-15 vs IP3R18AJ-15 |
IP1R18A15-J | 15V FIXED POSITIVE REGULATOR, CDIP, CERDIP | TT Electronics Power and Hybrid / Semelab Limited | LM341P-15 vs IP1R18A15-J |
IP3R18J-15 | Fixed Positive Standard Regulator, 15V, CERDIP | TT Electronics Resistors | LM341P-15 vs IP3R18J-15 |
MC78T15CT_NL | Fixed Positive Standard Regulator, 15VPSFM3, LEAD FREE, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LM341P-15 vs MC78T15CT_NL |
42094-015 | Fixed Positive Standard Regulator, 15V, | Micropac Industries Inc | LM341P-15 vs 42094-015 |
BA7815AK | Fixed Positive Standard Regulator, 15VMBFM2, TO-3 | Baneasa SA | LM341P-15 vs BA7815AK |
IP1R18A15-J | Fixed Positive Standard Regulator, 15V, CERDIP | TT Electronics Resistors | LM341P-15 vs IP1R18A15-J |
IP1R1815-H | Fixed Positive Standard Regulator, 15VMBCY3, TO-39, 3 PIN | TT Electronics Resistors | LM341P-15 vs IP1R1815-H |