Part Details for LM3420AM5X-8.4 by National Semiconductor Corporation
Overview of LM3420AM5X-8.4 by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LM3420AM5X-8.4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5 | 11085 |
|
$0.4410 / $1.2600 | Buy Now |
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5 | 2400 |
|
$0.6300 / $2.1000 | Buy Now |
Part Details for LM3420AM5X-8.4
LM3420AM5X-8.4 CAD Models
LM3420AM5X-8.4 Part Data Attributes
|
LM3420AM5X-8.4
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM3420AM5X-8.4
National Semiconductor Corporation
Power Supply Support Circuit, Adjustable, 1 Channel, BIPolar, PDSO5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | MINIATURE, SOT-23, 5 PIN | |
Reach Compliance Code | not_compliant | |
Adjustable Threshold | YES | |
Analog IC - Other Type | LINEAR BATTERY CHARGER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max (Isup) | 0.115 mA | |
Supply Voltage-Max (Vsup) | 8.484 V | |
Supply Voltage-Min (Vsup) | 8.316 V | |
Supply Voltage-Nom (Vsup) | 8.4 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
Alternate Parts for LM3420AM5X-8.4
This table gives cross-reference parts and alternative options found for LM3420AM5X-8.4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3420AM5X-8.4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3420M5-8.4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, MINIATURE, SOT-23, 5 PIN | Texas Instruments | LM3420AM5X-8.4 vs LM3420M5-8.4 |
LM3420AM5-8.4 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, MINIATURE, SOT-23, 5 PIN, Power Management Circuit | National Semiconductor Corporation | LM3420AM5X-8.4 vs LM3420AM5-8.4 |
LM3420M5X-8.4 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, MINIATURE, SOT-23, 5 PIN, Power Management Circuit | National Semiconductor Corporation | LM3420AM5X-8.4 vs LM3420M5X-8.4 |
LM3420M5-8.4/NOPB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, MINIATURE, SOT-23, 5 PIN | Rochester Electronics LLC | LM3420AM5X-8.4 vs LM3420M5-8.4/NOPB |
LM3420M5X-8.4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, MINIATURE, SOT-23, 5 PIN | Texas Instruments | LM3420AM5X-8.4 vs LM3420M5X-8.4 |
LM3420M5X-8.4/NOPB | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, MINIATURE, SOT-23, 5 PIN, Power Management Circuit | National Semiconductor Corporation | LM3420AM5X-8.4 vs LM3420M5X-8.4/NOPB |
LM3420AM5-8.4/NOPB | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, MINIATURE, SOT-23, 5 PIN, Power Management Circuit | National Semiconductor Corporation | LM3420AM5X-8.4 vs LM3420AM5-8.4/NOPB |