-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-channel constant current LED driver with integrated boost controller 28-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM3431MH/NOPB-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 28HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
288 In Stock |
|
$2.5147 / $5.0100 | Buy Now |
DISTI #
926-LM3431MH/NOPB
|
Mouser Electronics | LED Lighting Drivers 3-channel constant current LED driver with integrated boost controller 28-HTSSOP -40 to 125 RoHS: Compliant | 25 |
|
$2.4700 / $5.0100 | Buy Now |
|
Ameya Holding Limited | IC LED DRVR HP CONS CURR 28TSSOP | 11102 |
|
RFQ | |
|
Chip1Cloud | IC LED DRIVER CTRLR DIM 28HTSSOP | 4030 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3431MH/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3431MH/NOPB
Texas Instruments
3-channel constant current LED driver with integrated boost controller 28-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 40 V | |
Output Voltage-Min | 5.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM3431MH/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3431MH/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3431QMHX/NOPB | 3-channel automotive constant current LED driver with integrated boost controller 28-HTSSOP -40 to 125 | Texas Instruments | LM3431MH/NOPB vs LM3431QMHX/NOPB |
LM3431QMH | SWITCHING CONTROLLER, 1100kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, TSSOP-28 | Texas Instruments | LM3431MH/NOPB vs LM3431QMH |
LM3431QMHX | SWITCHING CONTROLLER, 1100kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, TSSOP-28 | Texas Instruments | LM3431MH/NOPB vs LM3431QMHX |
LM3431MHX | 0.7A SWITCHING CONTROLLER, 1100kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, TSSOP-28 | Texas Instruments | LM3431MH/NOPB vs LM3431MHX |