-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15V FIXED POSITIVE LDO REGULATOR, 1.2V DROPOUT, PDSO3, PLASTIC, SOT-23, SOP-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3480IM3-15
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3480IM3-15
Texas Instruments
15V FIXED POSITIVE LDO REGULATOR, 1.2V DROPOUT, PDSO3, PLASTIC, SOT-23, SOP-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TO-236 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 0.9 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 16.5 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Line Regulation-Max | 0.04% | |
Load Regulation-Max | 0.075% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 5% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for LM3480IM3-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3480IM3-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3480IM3-15/NOPB | IC VREG 15 V FIXED POSITIVE LDO REGULATOR, 1.2 V DROPOUT, PDSO3, PLASTIC, SOT-23, SOP-3, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LM3480IM3-15 vs LM3480IM3-15/NOPB |
LM3480IM3X-15 | IC VREG 15 V FIXED POSITIVE LDO REGULATOR, 1.2 V DROPOUT, PDSO3, PLASTIC, SOT-23, SOP-3, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LM3480IM3-15 vs LM3480IM3X-15 |
LM3480IM3X-15 | 15V FIXED POSITIVE LDO REGULATOR, 1.2V DROPOUT, PDSO3, PLASTIC, SOT-23, SOP-3 | Texas Instruments | LM3480IM3-15 vs LM3480IM3X-15 |