-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 String backlight driver with 11-bits of Exponential dimming 12-DSBGA -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-37199-1-ND
|
DigiKey | IC LED DRIVER RGLTR 30MA 12DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5384 In Stock |
|
$0.2651 / $0.8000 | Buy Now |
DISTI #
595-LM3697YFQR
|
Mouser Electronics | LED Lighting Drivers 3 String Backlight Driver RoHS: Compliant | 2767 |
|
$0.2630 / $0.8000 | Buy Now |
|
Ameya Holding Limited | IC WHITE LED DVR 3STRING 12DSBGA | 5616708 |
|
RFQ | |
|
LCSC | 40V 3 boost converter DC-DCVoltage Stabilizer 30mA 2.7V5.5V DSBGA-12 LED Drivers ROHS | 1147 |
|
$0.2487 / $0.4210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3697YFQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3697YFQR
Texas Instruments
3 String backlight driver with 11-bits of Exponential dimming 12-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-XBGA-B12 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Segments | 30 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA12,3X4,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
fmax-Min | 1.1 MHz |
This table gives cross-reference parts and alternative options found for LM3697YFQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3697YFQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3697YFQ | IC LED DISPLAY DRIVER, Display Driver | Texas Instruments | LM3697YFQR vs LM3697YFQ |