Part Details for LM37-00000F-002PG by TE Connectivity
Overview of LM37-00000F-002PG by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LM37-00000F-002PG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-LM37-00000F-002PG-ND
|
DigiKey | NISO, LEVEL MASTER Min Qty: 50 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$199.2440 | Buy Now |
DISTI #
LM37-00000F-002PG
|
Avnet Americas | Level Sensor 2psi Liquid Analog Cable Mount - Bulk (Alt: LM37-00000F-002PG) Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$169.2946 / $203.7274 | Buy Now |
DISTI #
TSSLM37-00000F-002PG
|
Heilind Electronics | NISO, LEVEL MASTER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$181.3000 / $496.6300 | Buy Now | |
DISTI #
LM37-00000F-002PG
|
Avnet Americas | Level Sensor 2psi Liquid Analog Cable Mount - Bulk (Alt: LM37-00000F-002PG) Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$169.2946 / $203.7274 | Buy Now |
DISTI #
LM37-00000F-002PG
|
Avnet Americas | Level Sensor 2psi Liquid Analog Cable Mount - Bulk (Alt: LM37-00000F-002PG) Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$169.2946 / $203.7274 | Buy Now |
DISTI #
000000000006400668
|
Sager | TE Connectivity Min Qty: 1 | 0 |
|
$191.2900 / $210.9900 | Buy Now |
|
Master Electronics | 0 |
|
$181.3000 / $496.6300 | Buy Now |
Part Details for LM37-00000F-002PG
LM37-00000F-002PG CAD Models
LM37-00000F-002PG Part Data Attributes
|
LM37-00000F-002PG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
LM37-00000F-002PG
TE Connectivity
Liquid Level Sensor, Stainless Steel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Accuracy-Max (%) | 1% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 0.5-4.5V | |
Output Type | VOLTAGE OUTPUT | |
Package Body Material | stainless steel | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | LIQUID LEVEL SENSOR | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V |