Part Details for LM3700XCBPX-308 by National Semiconductor Corporation
Overview of LM3700XCBPX-308 by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LM3700XCBPX-308
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM3700XCBPX-308-ND
|
DigiKey | IC SUPERVISOR PWR SUP SUPPORT Min Qty: 987 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.3000 | Buy Now |
|
Rochester Electronics | Power Supply Support Circuit, Fixed, 1 Channel, PBGA9 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$0.2610 / $0.3071 | Buy Now |
Part Details for LM3700XCBPX-308
LM3700XCBPX-308 CAD Models
LM3700XCBPX-308 Part Data Attributes
|
LM3700XCBPX-308
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM3700XCBPX-308
National Semiconductor Corporation
Power Supply Support Circuit, Fixed, 1 Channel, +3.08V, CMOS, PBGA9
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | MICRO, PLASTIC, SMD-9 | |
Reach Compliance Code | not_compliant | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PBGA-B9 | |
JESD-609 Code | e0 | |
Length | 1.412 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA9,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +3.08V | |
Width | 1.412 mm |
Alternate Parts for LM3700XCBPX-308
This table gives cross-reference parts and alternative options found for LM3700XCBPX-308. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3700XCBPX-308, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3700XCBPX-308/NOPB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBGA9, ROHS COMPLIANT, MICRO, PLASTIC, SMD-9 | Texas Instruments | LM3700XCBPX-308 vs LM3700XCBPX-308/NOPB |
LM3700XCBP-308/NOPB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBGA9, ROHS COMPLIANT, MICRO, PLASTIC, SMD-9 | Texas Instruments | LM3700XCBPX-308 vs LM3700XCBP-308/NOPB |