Part Details for LM3701XBBPX-420 by National Semiconductor Corporation
Overview of LM3701XBBPX-420 by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LM3701XBBPX-420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER MANAGEMENT CIRCUIT, FIXED, +4.2VV, CMOS, PBGA9 | 118 |
|
$0.5600 / $1.2000 | Buy Now |
Part Details for LM3701XBBPX-420
LM3701XBBPX-420 CAD Models
LM3701XBBPX-420 Part Data Attributes
|
LM3701XBBPX-420
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM3701XBBPX-420
National Semiconductor Corporation
IC,VOLT DETECTOR,FIXED,+4.2V,CMOS,BGA,9PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
JESD-30 Code | S-PBGA-B9 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 9 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA9,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.05 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +4.2V |