Part Details for LM3702YDTPX-220/NOPB by National Semiconductor Corporation
Overview of LM3702YDTPX-220/NOPB by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LM3702YDTPX-220/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Power Management Circuit, Fixed, +2.2VV, PBGA9 RoHS: Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$0.5608 / $0.6598 | Buy Now |
Part Details for LM3702YDTPX-220/NOPB
LM3702YDTPX-220/NOPB CAD Models
LM3702YDTPX-220/NOPB Part Data Attributes
|
LM3702YDTPX-220/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM3702YDTPX-220/NOPB
National Semiconductor Corporation
Power Management Circuit, Fixed, +2.2V, CMOS, PBGA9
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Adjustable Threshold | NO | |
JESD-30 Code | S-PBGA-B9 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 9 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA9,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.05 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +2.2V | |
Time@Peak Reflow Temperature-Max (s) | 40 |