Datasheets
LM3704XCMM-263/NOPB by:

Power Supply Support Circuit, Fixed, 2 Channel, +2.63V, CMOS, PDSO10

Part Details for LM3704XCMM-263/NOPB by National Semiconductor Corporation

Overview of LM3704XCMM-263/NOPB by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM3704XCMM-263/NOPB

Part # Distributor Description Stock Price Buy
Quest Components 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10 1827
  • 1 $1.1313
  • 380 $0.4714
  • 1,698 $0.4148
$0.4148 / $1.1313 Buy Now
Rochester Electronics Power Supply Support Circuit, Fixed, 2 Channel, +2.63VV, PDSO10 RoHS: Compliant Status: Obsolete Min Qty: 1 905
  • 1 $0.5915
  • 25 $0.5797
  • 100 $0.5560
  • 500 $0.5324
  • 1,000 $0.5028
$0.5028 / $0.5915 Buy Now

Part Details for LM3704XCMM-263/NOPB

LM3704XCMM-263/NOPB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM3704XCMM-263/NOPB Part Data Attributes

LM3704XCMM-263/NOPB National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
LM3704XCMM-263/NOPB National Semiconductor Corporation Power Supply Support Circuit, Fixed, 2 Channel, +2.63V, CMOS, PDSO10
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description MSOP-10
Reach Compliance Code compliant
Additional Feature BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:Y;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N
Adjustable Threshold NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code S-PDSO-G10
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 1
Number of Channels 2
Number of Functions 1
Number of Terminals 10
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP10,.19,20
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.09 mm
Supply Current-Max (Isup) 0.05 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1 V
Supply Voltage-Nom (Vsup) 1.2 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Threshold Voltage-Nom +2.63V
Time@Peak Reflow Temperature-Max (s) 40
Width 3 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM3704XCMM-263/NOPB by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM3704XCMM-263/NOPB by National Semiconductor Corporation

  • Please alert me when LM3704XCMM-263/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM3704XCMM-263/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM3704XCMM-263/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM3704XCMM-263/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM3704XCMM-263/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM3704XCMM-263/NOPB by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: