Part Details for LM3704YBMM-360/NOPB by National Semiconductor Corporation
Overview of LM3704YBMM-360/NOPB by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM3704YBMM-360/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM3704YBMM-360/NOPB-ND
|
DigiKey | IC SUPERVISOR PWR SUP SUPPORT FI Min Qty: 325 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.9200 | Buy Now |
|
Rochester Electronics | Power Supply Support Circuit, Fixed, 1 Channel, +3.6VV, PDSO10 RoHS: Compliant Status: Obsolete Min Qty: 1 | 5000 |
|
$0.7929 / $0.9328 | Buy Now |
Part Details for LM3704YBMM-360/NOPB
LM3704YBMM-360/NOPB CAD Models
LM3704YBMM-360/NOPB Part Data Attributes
|
LM3704YBMM-360/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM3704YBMM-360/NOPB
National Semiconductor Corporation
Power Management Circuit, Fixed, +3.6V, CMOS, PDSO10
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Adjustable Threshold | NO | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 10 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.05 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.6V | |
Time@Peak Reflow Temperature-Max (s) | 40 |