Datasheets
LM3704YCMM-232/NOPB by:

Voltage supervisor & reset IC with power fail input, low-line output & manual reset 10-VSSOP

Part Details for LM3704YCMM-232/NOPB by Texas Instruments

Overview of LM3704YCMM-232/NOPB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM3704YCMM-232/NOPB

Part # Distributor Description Stock Price Buy
DISTI # LM3704YCMM-232/NOPBCT-ND
DigiKey IC SUPERVISOR 1 CHANNEL 10VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1945
In Stock
  • 1 $2.3800
  • 10 $2.1390
  • 25 $2.0176
  • 100 $1.7189
  • 250 $1.6140
  • 500 $1.4122
  • 1,000 $1.1701
  • 2,000 $1.0894
  • 5,000 $1.0491
$1.0491 / $2.3800 Buy Now
DISTI # 926-LM3704YCMM232NPB
Mouser Electronics Supervisory Circuits Voltage supervisor & reset IC with power fail input, low-line output & manual reset 10-VSSOP RoHS: Compliant 0
  • 1 $2.3100
  • 10 $2.0000
  • 100 $1.6700
  • 250 $1.5700
  • 500 $1.3800
  • 1,000 $1.1300
  • 2,000 $1.0800
  • 5,000 $1.0400
$1.0400 / $2.3100 Order Now
Rochester Electronics LM3704 Reset IC / Voltage Supervisor IC with Power Fail Input, Low Line Output and Manual Reset RoHS: Compliant Status: Active Min Qty: 1 10848
  • 1 $1.0500
  • 25 $1.0300
  • 100 $0.9856
  • 500 $0.9437
  • 1,000 $0.8912
$0.8912 / $1.0500 Buy Now
Ameya Holding Limited IC MPU SUPERVISOR 2.32V 10MSOP 9670
RFQ

Part Details for LM3704YCMM-232/NOPB

LM3704YCMM-232/NOPB CAD Models

LM3704YCMM-232/NOPB Part Data Attributes

LM3704YCMM-232/NOPB Texas Instruments
Buy Now Datasheet
Compare Parts:
LM3704YCMM-232/NOPB Texas Instruments Voltage supervisor & reset IC with power fail input, low-line output & manual reset 10-VSSOP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code MSOP
Package Description MSOP-10
Pin Count 10
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:Y;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N
Adjustable Threshold NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code S-PDSO-G10
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 1
Number of Channels 2
Number of Functions 1
Number of Terminals 10
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP10,.19,20
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.09 mm
Supply Current-Max (Isup) 0.05 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1 V
Supply Voltage-Nom (Vsup) 1.2 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Threshold Voltage-Nom +2.32V
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm

Alternate Parts for LM3704YCMM-232/NOPB

This table gives cross-reference parts and alternative options found for LM3704YCMM-232/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3704YCMM-232/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM3704YCMMX-232 IC 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, MSOP-10, Power Management Circuit National Semiconductor Corporation LM3704YCMM-232/NOPB vs LM3704YCMMX-232
LM3704YCMMX-232/NOPB IC 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, MSOP-10, Power Management Circuit National Semiconductor Corporation LM3704YCMM-232/NOPB vs LM3704YCMMX-232/NOPB
LM3704YCMM-232 IC 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, MSOP-10, Power Management Circuit National Semiconductor Corporation LM3704YCMM-232/NOPB vs LM3704YCMM-232
LM3704YCMMX-232 IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, MSOP-10, Power Management Circuit Texas Instruments LM3704YCMM-232/NOPB vs LM3704YCMMX-232
LM3704YCMMX-232/NOPB 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, MSOP-10 Texas Instruments LM3704YCMM-232/NOPB vs LM3704YCMMX-232/NOPB
Part Number Description Manufacturer Compare
LM3704YCMMX-232 IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, MSOP-10, Power Management Circuit Texas Instruments LM3704YCMM-232/NOPB vs LM3704YCMMX-232
LM3704YCMMX-232/NOPB 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, MSOP-10 Texas Instruments LM3704YCMM-232/NOPB vs LM3704YCMMX-232/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM3704YCMM-232/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM3704YCMM-232/NOPB by Texas Instruments

  • Please alert me when LM3704YCMM-232/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM3704YCMM-232/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM3704YCMM-232/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM3704YCMM-232/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM3704YCMM-232/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM3704YCMM-232/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: