Part Details for LM3704YCMM-308/NOPB by National Semiconductor Corporation
Overview of LM3704YCMM-308/NOPB by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM3704YCMM-308/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 829 |
|
RFQ | ||
|
Rochester Electronics | LM3704 Reset IC / Voltage Supervisor IC with Power Fail Input, Low Line Output and Manual Reset RoHS: Compliant Status: Active Min Qty: 1 | 834 |
|
$1.0700 / $1.2600 | Buy Now |
Part Details for LM3704YCMM-308/NOPB
LM3704YCMM-308/NOPB CAD Models
LM3704YCMM-308/NOPB Part Data Attributes
|
LM3704YCMM-308/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM3704YCMM-308/NOPB
National Semiconductor Corporation
IC 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, MSOP-10, Power Management Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | MSOP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:Y;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Supply Current-Max (Isup) | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.08V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for LM3704YCMM-308/NOPB
This table gives cross-reference parts and alternative options found for LM3704YCMM-308/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3704YCMM-308/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3704YCMMX-308/NOPB | IC 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, MSOP-10, Power Management Circuit | National Semiconductor Corporation | LM3704YCMM-308/NOPB vs LM3704YCMMX-308/NOPB |
LM3704YCMM-308 | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, MSOP-10 | Texas Instruments | LM3704YCMM-308/NOPB vs LM3704YCMM-308 |
LM3704YCMM-308 | IC 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, MSOP-10, Power Management Circuit | National Semiconductor Corporation | LM3704YCMM-308/NOPB vs LM3704YCMM-308 |
LM3704YCMMX-308/NOPB | Voltage supervisor & reset IC with power fail input, low-line output & manual reset 10-VSSOP -40 to 85 | Texas Instruments | LM3704YCMM-308/NOPB vs LM3704YCMMX-308/NOPB |