Part Details for LM3705XCBPX-308 by National Semiconductor Corporation
Overview of LM3705XCBPX-308 by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM3705XCBPX-308
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM3705XCBPX-308-ND
|
DigiKey | IC SUPERVISOR PWR SUP SUPPORT Min Qty: 430 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.7000 | Buy Now |
|
Rochester Electronics | Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, PBGA9 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$0.5995 / $0.7053 | Buy Now |
Part Details for LM3705XCBPX-308
LM3705XCBPX-308 CAD Models
LM3705XCBPX-308 Part Data Attributes
|
LM3705XCBPX-308
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM3705XCBPX-308
National Semiconductor Corporation
Power Supply Support Circuit, Fixed, 1 Channel, +3.08V, CMOS, PBGA9
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | MICRO SMD, BUMP PACKAGE, 9 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:Y;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PBGA-B9 | |
JESD-609 Code | e0 | |
Length | 1.412 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA9,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +3.08V | |
Width | 1.412 mm |
Alternate Parts for LM3705XCBPX-308
This table gives cross-reference parts and alternative options found for LM3705XCBPX-308. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3705XCBPX-308, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3705XCBP-308 | Power Supply Support Circuit, Fixed, 1 Channel, +3.08V, CMOS, PBGA9 | National Semiconductor Corporation | LM3705XCBPX-308 vs LM3705XCBP-308 |
LM3705XCBP-308 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBGA9, MICRO SMD, BUMP PACKAGE, 9 PIN | Texas Instruments | LM3705XCBPX-308 vs LM3705XCBP-308 |