Part Details for LM3722IM5-2.32/NOPB by National Semiconductor Corporation
Overview of LM3722IM5-2.32/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LM3722IM5-2.32/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 217 |
|
$4.0000 / $6.1500 | Buy Now |
Part Details for LM3722IM5-2.32/NOPB
LM3722IM5-2.32/NOPB CAD Models
LM3722IM5-2.32/NOPB Part Data Attributes:
|
LM3722IM5-2.32/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM3722IM5-2.32/NOPB
National Semiconductor Corporation
Power Supply Support Circuit, Fixed, 1 Channel, +2.32V, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.32V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
Alternate Parts for LM3722IM5-2.32/NOPB
This table gives cross-reference parts and alternative options found for LM3722IM5-2.32/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3722IM5-2.32/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3723EM5-2.32/NOPB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN | Texas Instruments | LM3722IM5-2.32/NOPB vs LM3723EM5-2.32/NOPB |
LM3722IM5-2.32 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN | Rochester Electronics LLC | LM3722IM5-2.32/NOPB vs LM3722IM5-2.32 |
LM3723EM5X-2.32 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN | Texas Instruments | LM3722IM5-2.32/NOPB vs LM3723EM5X-2.32 |
LM3722IM5-2.32 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN, Power Management Circuit | Texas Instruments | LM3722IM5-2.32/NOPB vs LM3722IM5-2.32 |
LM3722IM5-2.32/NOPB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN | Texas Instruments | LM3722IM5-2.32/NOPB vs LM3722IM5-2.32/NOPB |
LM3723EM5-2.32 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN, Power Management Circuit | Texas Instruments | LM3722IM5-2.32/NOPB vs LM3723EM5-2.32 |
LM3722IM5-2.32/NOPB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN | Rochester Electronics LLC | LM3722IM5-2.32/NOPB vs LM3722IM5-2.32/NOPB |
LM3722IM5X-2.32 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN | Texas Instruments | LM3722IM5-2.32/NOPB vs LM3722IM5X-2.32 |
LM3723EM5X-2.32/NOPB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN | Texas Instruments | LM3722IM5-2.32/NOPB vs LM3723EM5X-2.32/NOPB |
LM3722IM5X-2.32/NOPB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN | Texas Instruments | LM3722IM5-2.32/NOPB vs LM3722IM5X-2.32/NOPB |