-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5-W, mono, 10- to 22-V, analog input Class-AB audio amplifier 14-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM380N/NOPB-ND
|
DigiKey | IC AMP CLASS AB MONO 2.5W 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2405 In Stock |
|
$0.7734 / $1.7500 | Buy Now |
DISTI #
926-LM380N/NOPB
|
Mouser Electronics | Audio Amplifiers 2.5W AUDIO POWER AMP RoHS: Compliant | 2775 |
|
$0.7430 / $1.7500 | Buy Now |
|
Rochester Electronics | LM380 2.5W Audio Power Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 100 |
|
$0.7301 / $0.8590 | Buy Now |
DISTI #
LM380N/NOPB
|
TME | IC: audio amplifier, Pout: 2.5W, 10÷22VDC, Ch: 1, Amp.class: AB, 4Ω Min Qty: 1 | 15 |
|
$0.8900 / $1.5000 | Buy Now |
|
Ameya Holding Limited | IC: audio amplifier, Pout: 2.5W, 10÷22VDC, 1, Amp.class: AB, DIP14 | 10804 |
|
RFQ | |
|
NexGen Digital | 817 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM380N/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM380N/NOPB
Texas Instruments
2.5-W, mono, 10- to 22-V, analog input Class-AB audio amplifier 14-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 100 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 34 dB | |
Harmonic Distortion | 3% | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.18 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 2.5 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LM380N/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM380N/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM380N | IC 2.5 W, 1 CHANNEL, AUDIO AMPLIFIER, PDIP14, PLASTIC, DIP-14, Audio/Video Amplifier | National Semiconductor Corporation | LM380N/NOPB vs LM380N |
LM380N/NOPB | IC 2.5 W, 1 CHANNEL, AUDIO AMPLIFIER, PDIP14, PLASTIC, DIP-14, Audio/Video Amplifier | National Semiconductor Corporation | LM380N/NOPB vs LM380N/NOPB |