Filter Your Search
1 - 2 of 2 results
|
LM380N/NOPB
Texas Instruments
|
$0.9134 | Yes | Yes | Active | 1 | 100 kHz | 34 dB | DIP | 2.5 W | 3 % | 22 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 25 mA | 10 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 1 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.18 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
LM380N/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 1 | 100 kHz | 34 dB | DIP | 2.5 W | 3 % | 22 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 25 mA | 10 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.18 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-14 | compliant | EAR99 | 8542.33.00.01 |