Power Circuits
LM385BD-2-5
Description: 2.5-V, 1%, 70°C, micropower voltage reference 8-SOIC 0 to 70

Overview of LM385BD-2-5 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LM385BDR-2-5 Texas Instruments Micropower Voltage Reference 8-SOIC 0 to 70
LM385BD-2-5 Texas Instruments Micropower Voltage Reference 8-SOIC 0 to 70
LM385BDRG4-1-2 Texas Instruments Micropower Voltage Reference 8-SOIC 0 to 70

Price & Stock for LM385BD-2-5 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-LM385BD-2-5-ND
DigiKey IC VREF SHUNT 1.5% 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 4189
In Stock
  • 615 $0.4900
$0.4900 Buy Now
DISTI # 296-9557-5-ND
DigiKey IC VREF SHUNT 1.5% 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube 789
In Stock
  • 1 $1.1400
  • 10 $0.7960
  • 75 $0.6304
  • 150 $0.5918
  • 300 $0.5601
  • 525 $0.5386
$0.5386 / $1.1400 Buy Now
Rochester Electronics LM385B-2.5 Micropower Voltage Reference RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 4189
  • 1 $0.4929
  • 25 $0.4830
  • 100 $0.4633
  • 500 $0.4436
  • 1,000 $0.4190
$0.4190 / $0.4929 Buy Now
Ameya Holding Limited IC VREF SHUNT 2.5V 8SOIC 69685
RFQ
DISTI # C1S746204593862
Chip1Stop Voltage Reference RoHS: Compliant pbFree: Yes 13
  • 1 $0.6860
  • 10 $0.5210
$0.5210 / $0.6860 Buy Now

CAD Models for LM385BD-2-5 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM385BD-2-5 by Texas Instruments

LM385BD-2-5
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Voltage-Max
2.538 V
Output Voltage-Min
2.462 V
Output Voltage-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max (Isup)
0.02 mA
Surface Mount
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
20 ppm/°C
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trim/Adjustable Output
NO
Voltage Tolerance-Max
1.5%
Width
3.9 mm
Want to compare parts?
  1. LM385BD-2-5
    Texas Instruments
    2.5-V, 1%, 70°C, micropower voltage reference 8-SOIC 0 to 70
    VS

Alternate Parts for LM385BD-2-5

This table gives cross-reference parts and alternative options found for LM385BD-2-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM385BD-2-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM385BDE4-2-5 2.5-V, 1%, 70°C, micropower voltage reference 8-SOIC 0 to 70 Texas Instruments LM385BD-2-5 vs LM385BDE4-2-5
LM385BDM-2.5 Two Terminal Voltage Reference, 1 Output, 2.5V, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 Microsemi Corporation LM385BD-2-5 vs LM385BDM-2.5
LM385D-2.5R2 MicroPower Voltage Reference Diodes 2.5 V, ±3%, SOIC-8 Narrow Body, 2500-REEL onsemi LM385BD-2-5 vs LM385D-2.5R2
LM285D-2.5R1 Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8, PLASTIC, SO-8 Motorola Semiconductor Products LM385BD-2-5 vs LM285D-2.5R1
LM285D-2.5R1 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO8, PLASTIC, SO-8 Motorola Mobility LLC LM385BD-2-5 vs LM285D-2.5R1
LM385D-2.5R1 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO8, PLASTIC, SO-8 Motorola Mobility LLC LM385BD-2-5 vs LM385D-2.5R1
LM385BD-2.5R2 MicroPower Voltage Reference Diodes 2.5 V, ±1.5%, SOIC-8 Narrow Body, 2500-REEL onsemi LM385BD-2-5 vs LM385BD-2.5R2
LM385BDRG4-2-5 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO8, GREEN, PLASTIC, SOIC-8 Texas Instruments LM385BD-2-5 vs LM385BDRG4-2-5
LM385BDG4-2-5 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO8, GREEN, PLASTIC, SOIC-8 Texas Instruments LM385BD-2-5 vs LM385BDG4-2-5
LM385BD-2.5R1 Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8, PLASTIC, SO-8 Motorola Semiconductor Products LM385BD-2-5 vs LM385BD-2.5R1
Part Number Description Manufacturer Compare
LM385BD-2.5R2 MicroPower Voltage Reference Diodes 2.5 V, ±1.5%, SOIC-8 Narrow Body, 2500-REEL onsemi LM385BD-2-5 vs LM385BD-2.5R2
LM385BDE4-2-5 2.5-V, 1%, 70°C, micropower voltage reference 8-SOIC 0 to 70 Texas Instruments LM385BD-2-5 vs LM385BDE4-2-5
LM385BDM-2.5 Two Terminal Voltage Reference, 1 Output, 2.5V, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 Microsemi Corporation LM385BD-2-5 vs LM385BDM-2.5
LM385BDG4-2-5 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO8, GREEN, PLASTIC, SOIC-8 Texas Instruments LM385BD-2-5 vs LM385BDG4-2-5
LM385DM-2.5 Two Terminal Voltage Reference, 1 Output, 2.5V, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 Microsemi Corporation LM385BD-2-5 vs LM385DM-2.5
LM385BD-2.5R2G MicroPower Voltage Reference Diodes 2.5 V, ±1.5%, SOIC-8 Narrow Body, 2500-REEL onsemi LM385BD-2-5 vs LM385BD-2.5R2G
LM285D-2.5 MicroPower Voltage Reference Diodes 2.5 V, ±1.5%, SOIC-8 Narrow Body, 98-TUBE onsemi LM385BD-2-5 vs LM285D-2.5
LM385D-2.5G MicroPower Voltage Reference Diodes 2.5 V, ±3%, SOIC-8 Narrow Body, 98-TUBE onsemi LM385BD-2-5 vs LM385D-2.5G
LM285D-2.5R1 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO8, PLASTIC, SO-8 Motorola Mobility LLC LM385BD-2-5 vs LM285D-2.5R1
LM385DG4-2-5 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO8, GREEN, PLASTIC, SOIC-8 Texas Instruments LM385BD-2-5 vs LM385DG4-2-5

Related Parts for LM385BD-2-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM385BD-2-5 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM385BD-2-5 by Texas Instruments

Select Manufacturer
Which Manufacturer of LM385BD-2-5 would you like to use for your alert(s)?
  • Please alert me when LM385BD-2-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM385BD-2-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM385BD-2-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM385BD-2-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM385BD-2-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM385BD-2-5 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: