| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TDA7256 | STMicroelectronics | Check for Price | Audio Amplifier, 30W, 1 Channel(s), 1 Func, Bipolar, PZFM11 | LM3875CCT vs TDA7256 |
| LM3876CCT | Texas Instruments | Check for Price | 40W, 1 CHANNEL, AUDIO AMPLIFIER, PSFM11, PLASTIC, TO-220, 11 PIN | LM3875CCT vs LM3876CCT |
| LM2005T-M | Texas Instruments | Check for Price | 22W, 1 CHANNEL, AUDIO AMPLIFIER, PSFM11, POWER, PLASTIC, TO-220, 11 PIN | LM3875CCT vs LM2005T-M |
| LM3876CCT | National Semiconductor Corporation | Check for Price | Audio Amplifier, 40W, 1 Channel(s), 1 Func, Bipolar, PSFM11 | LM3875CCT vs LM3876CCT |
| TDA2004A | STMicroelectronics | Check for Price | Audio Amplifier, 12W, 2 Channel(s), 1 Func, Bipolar, PZFM11 | LM3875CCT vs TDA2004A |
| TDA7396 | STMicroelectronics | Check for Price | CLASS AB AUDIO AMPLIFIER, 45W, 1 Channel(s), 1 Func, Bipolar, PZFM11 | LM3875CCT vs TDA7396 |
| LM2005T-S | National Semiconductor Corporation | Check for Price | Audio Amplifier, 12W, 2 Channel(s), 1 Func, Bipolar, PSFM11 | LM3875CCT vs LM2005T-S |
| LM4700TF/NOPB | Texas Instruments | Check for Price | 30W, 1 CHANNEL, AUDIO AMPLIFIER, PZFM11, ISOLATED, PLASTIC, TO-220, 11 PIN | LM3875CCT vs LM4700TF/NOPB |
| TDA7350 | STMicroelectronics | Check for Price | Audio Amplifier, 22W, 2 Channel(s), 1 Func, Bipolar, PZFM11 | LM3875CCT vs TDA7350 |
| LM3875T/NOPB | Texas Instruments | Check for Price | 56 W, 1 CHANNEL, AUDIO AMPLIFIER, PZFM11 | LM3875CCT vs LM3875T/NOPB |
Part Details for LM3875CCT by Texas Instruments
Results Overview of LM3875CCT by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
US Tariff Estimator: LM3875CCT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM3875CCT Part Data Attributes
|
|
LM3875CCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3875CCT
Texas Instruments
40W, 1 CHANNEL, AUDIO AMPLIFIER, PSFM11, PLASTIC, TO-220, 11 PIN
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | To-220, Zip11,.2,.17,67tb | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Consumer IC Type | Audio Amplifier | |
| JESD-30 Code | R-PSFM-T11 | |
| JESD-609 Code | e0 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 11 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Power-Nom | 40 W | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TO-220 | |
| Package Equivalence Code | ZIP11,.2,.17,67TB | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1.7 Mm | |
| Terminal Position | Single |
Alternate Parts for LM3875CCT
This table gives cross-reference parts and alternative options found for LM3875CCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3875CCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.