Part Details for LM3880MFE-1AB/NOPB by National Semiconductor Corporation
Overview of LM3880MFE-1AB/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LM3880MFE-1AB/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM3880MFE-1AB/NOPB-ND
|
DigiKey | LM3880 3 RAIL SIMPLE POWER SEQUE Min Qty: 398 Container: Bulk MARKETPLACE PRODUCT |
19948 In Stock |
|
$0.7600 | Buy Now |
|
Rochester Electronics | LM3880 3 Rail Simple Power Sequencer with Fixed Time Delay RoHS: Compliant Status: Active Min Qty: 1 | 19948 |
|
$0.6483 / $0.7627 | Buy Now |
Part Details for LM3880MFE-1AB/NOPB
LM3880MFE-1AB/NOPB CAD Models
LM3880MFE-1AB/NOPB Part Data Attributes:
|
LM3880MFE-1AB/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM3880MFE-1AB/NOPB
National Semiconductor Corporation
Power Management Circuit, CMOS, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.08 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |