LM39100GRS-3.3V
HTC Korea
Description: Fixed Positive LDO Regulator, 3.3V, 0.63V Dropout, PSSO2, TO-252, 3/2 PIN

Overview of LM39100GRS-3.3V by HTC Korea

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for LM39100GRS-3.3V by HTC Korea
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM39100GRS-3.3V by HTC Korea

LM39100GRS-3.3V
HTC Korea
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TAEJIN TECHNOLOGY CO LTD
Package Description
TO-252, 3/2 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
0.63 V
Input Voltage-Max
16 V
Input Voltage-Min
4.3 V
JESD-30 Code
R-PSSO-G2
Number of Functions
1
Number of Terminals
2
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
1 A
Output Voltage1-Max
3.366 V
Output Voltage1-Min
3.234 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-252
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
SINGLE
Voltage Tolerance-Max
2%
Want to compare parts?
  1. LM39100GRS-3.3V
    HTC Korea
    Fixed Positive LDO Regulator, 3.3V, 0.63V Dropout, PSSO2, TO-252, 3/2 PIN
    VS

Alternate Parts for LM39100GRS-3.3V

This table gives cross-reference parts and alternative options found for LM39100GRS-3.3V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM39100GRS-3.3V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM39101GRS-3.3V Fixed Positive LDO Regulator, 3.3V, 0.63V Dropout, PSSO5, TO-252, 5 PIN HTC Korea LM39100GRS-3.3V vs LM39101GRS-3.3V
LM39100RS-3.3V Fixed Positive LDO Regulator, 3.3V, 0.63V Dropout, PSSO2, TO-252, 3/2 PIN HTC Korea LM39100GRS-3.3V vs LM39100RS-3.3V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM39100GRS-3.3V by HTC Korea.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM39100GRS-3.3V by HTC Korea

Select Manufacturer
Which Manufacturer of LM39100GRS-3.3V would you like to use for your alert(s)?
  • Please alert me when LM39100GRS-3.3V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM39100GRS-3.3V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM39100GRS-3.3V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM39100GRS-3.3V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM39100GRS-3.3V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM39100GRS-3.3V by HTC Korea

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: