There are no models available for this part yet.
Overview of LM392DR2G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LM392DR2G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK2268
|
Newark | Opamp, 1Mhz, 0 To 70Deg |Onsemi LM392DR2G RoHS: Not Compliant Min Qty: 670 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7170 / $0.7780 | Buy Now | |
DISTI #
LM392DR2G
|
Avnet Americas | OP Amp and Comparator 8-Pin SOIC N T/R - Tape and Reel (Alt: LM392DR2G) RoHS: Compliant Min Qty: 662 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 117917 Partner Stock |
|
$0.4687 / $0.5594 | Buy Now | |
Rochester Electronics | Operational Amplifier, 2 Func, 7000uV Offset-Max, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1904 |
|
$0.4686 / $0.5513 | Buy Now |
CAD Models for LM392DR2G by onsemi
Part Data Attributes for LM392DR2G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOIC-8 Narrow Body
|
Package Description
|
NSOIC-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
751-07
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.4 µA
|
Common-mode Reject Ratio-Nom
|
70 dB
|
Input Offset Voltage-Max
|
7000 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage Limit-Max
|
32 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for LM392DR2G
This table gives cross-reference parts and alternative options found for LM392DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM392DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM392M | IC OP-AMP, 7000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, SO-8, Operational Amplifier | National Semiconductor Corporation | LM392DR2G vs LM392M |
LM392MX | IC OP-AMP, 7000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, SO-8, Operational Amplifier | National Semiconductor Corporation | LM392DR2G vs LM392MX |
Related Parts for LM392DR2G
-
LM392DRG4Operational Amplifiers
-
MK66FN2M0VLQ18Microcontrollers
-
TC962EPASwitching Regulator or Controllers
-
LM3702YCBP-220Power Management Circuits
-
IPS5451Peripheral Drivers
-
LM340MP-5.0Linear Regulator ICs
-
LTC1658CS8Digital to Analog Converters
-
10M04SCE144A7GField Programmable Gate Arrays
-
LM4040A25IDBZRVoltage References