-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5999
|
Newark | Volt Ref, To-46-4, 6.95V, 0 To 70Deg C, Voltage Reference Type:Shunt - Fixed, Product Range:Lm399 Series, Initial Accuracy:2%, Temperature Coefficient:0.3Ppm/°C, Ic Case/Package:To-46, No. Of Pins:4Pins, Qualification:- Rohs Compliant: Yes |Analog Devices LM399H#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 27 |
|
$9.4700 / $13.7200 | Buy Now |
DISTI #
505-LM399H#PBF-ND
|
DigiKey | IC VREF SHUNT 0.17% TO46-4 Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
392 In Stock |
|
$8.3553 / $13.1900 | Buy Now |
DISTI #
584-LM399H#PBF
|
Mouser Electronics | Voltage References Prec Ref RoHS: Compliant | 0 |
|
$10.0700 / $13.1900 | Order Now |
|
Analog Devices Inc | Prec Ref Min Qty: 1 Package Multiple: 20 | 1680 |
|
$8.3553 / $13.1900 | Buy Now |
|
Ameya Holding Limited | LM399H#PBF 电压参考, 额定电压6.95V, 10mA, 4针 TO-46封装 | 1680 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM399H#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LM399H#PBF
Analog Devices Inc
Precision Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, METAL CAN, TO-46, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 05-08-1341 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W4 | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 7.3 V | |
Output Voltage-Min | 6.75 V | |
Output Voltage-Nom | 6.95 V | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 2 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Gold (Au) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES |
This table gives cross-reference parts and alternative options found for LM399H#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM399H#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM399H/NOPB | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 6.95V, MBCY4 | Texas Instruments | LM399H#PBF vs LM399H/NOPB |
LM399H | Two Terminal Voltage Reference, 1 Output, 6.95V, Trim/Adjustable, BIPolar, MBCY4 | Analog Devices Inc | LM399H#PBF vs LM399H |
LM399H | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 6.95V, MBCY4 | Texas Instruments | LM399H#PBF vs LM399H |
LM399H#PBF | LM399 - Precision Reference; Package: METAL CANS; Pins: 4; Temperature Range: 0°C to 70°C | Linear Technology | LM399H#PBF vs LM399H#PBF |
LM399H | Two Terminal Voltage Reference, 1 Output, 6.95V, BIPolar, MBCY4 | National Semiconductor Corporation | LM399H#PBF vs LM399H |