| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM399H#PBF | Analog Devices Inc | $10.6801 | Two Terminal Voltage Reference, 1 Output, 6.95V, Trim/Adjustable, BIPolar, MBCY4 | LM399H/NOPB vs LM399H#PBF |
| LM399H | Analog Devices Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 6.95V, Trim/Adjustable, BIPolar, MBCY4 | LM399H/NOPB vs LM399H |
| LM399H | Texas Instruments | Check for Price | Two Terminal Voltage Reference, 1 Output, 6.95V, BIPolar, MBCY4 | LM399H/NOPB vs LM399H |
Part Details for LM399H/NOPB by Texas Instruments
Results Overview of LM399H/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM399H/NOPB Information
LM399H/NOPB by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: LM399H/NOPB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM399H/NOPB Part Data Attributes
|
|
LM399H/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM399H/NOPB
Texas Instruments
Two Terminal Voltage Reference, 1 Output, 6.95V, BIPolar, MBCY4
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Bcy, To-46,4pin,Shield | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Built In Temperature Stabilizer | |
| Analog IC - Other Type | Two Terminal Voltage Reference | |
| JESD-30 Code | O-MBCY-W4 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Voltage-Max | 7.3 V | |
| Output Voltage-Min | 6.6 V | |
| Output Voltage-Nom | 6.95 V | |
| Package Body Material | Metal | |
| Package Code | BCY | |
| Package Equivalence Code | TO-46,4PIN,SHIELD | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Supply Current-Max (Isup) | 10 Ma | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temp Coef of Voltage-Max | 2 Ppm/°C | |
| Temperature Grade | Commercial | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Trim/Adjustable Output | No |
Alternate Parts for LM399H/NOPB
This table gives cross-reference parts and alternative options found for LM399H/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM399H/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.