Part Details for LM3S3634-IQR50-A0T by Texas Instruments
Overview of LM3S3634-IQR50-A0T by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for LM3S3634-IQR50-A0T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM3S3634-IQR50-A0T-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64LQFP Min Qty: 1000 Lead time: 46 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$9.9203 | Buy Now |
Part Details for LM3S3634-IQR50-A0T
LM3S3634-IQR50-A0T CAD Models
LM3S3634-IQR50-A0T Part Data Attributes
|
LM3S3634-IQR50-A0T
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3S3634-IQR50-A0T
Texas Instruments
Stellaris LM3S Microcontroller 64-LQFP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, MS-026BCD, LQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 0.032 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 33 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for LM3S3634-IQR50-A0T
This table gives cross-reference parts and alternative options found for LM3S3634-IQR50-A0T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3S3634-IQR50-A0T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3S2678-IQR50-A0 | Stellaris LM3S Microcontroller 64-LQFP -40 to 85 | Texas Instruments | LM3S3634-IQR50-A0T vs LM3S2678-IQR50-A0 |
LM3S5762-IQR50-A0T | Stellaris LM3S Microcontroller 64-LQFP -40 to 85 | Texas Instruments | LM3S3634-IQR50-A0T vs LM3S5762-IQR50-A0T |
LM3S2678-IQR50-A0T | Stellaris LM3S Microcontroller 64-LQFP -40 to 85 | Texas Instruments | LM3S3634-IQR50-A0T vs LM3S2678-IQR50-A0T |
LM3S5752-IQR50-A0 | Stellaris LM3S Microcontroller 64-LQFP -40 to 85 | Texas Instruments | LM3S3634-IQR50-A0T vs LM3S5752-IQR50-A0 |
LM3S2671-IQR50-A0 | Stellaris LM3S Microcontroller 64-LQFP -40 to 85 | Texas Instruments | LM3S3634-IQR50-A0T vs LM3S2671-IQR50-A0 |