Datasheets
LM3S6420-EQC25-A2 by: Texas Instruments

32-BIT, FLASH, RISC MICROCONTROLLER, PQFP100, ROHS COMPLIANT, MS-026BED, LQFP-100

Part Details for LM3S6420-EQC25-A2 by Texas Instruments

Overview of LM3S6420-EQC25-A2 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for LM3S6420-EQC25-A2

LM3S6420-EQC25-A2 CAD Models

LM3S6420-EQC25-A2 Part Data Attributes

LM3S6420-EQC25-A2 Texas Instruments
Buy Now Datasheet
Compare Parts:
LM3S6420-EQC25-A2 Texas Instruments 32-BIT, FLASH, RISC MICROCONTROLLER, PQFP100, ROHS COMPLIANT, MS-026BED, LQFP-100
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code QFP
Package Description LFQFP, QFP100,.63SQ,20
Pin Count 100
Reach Compliance Code compliant
HTS Code 8542.31.00.01
Samacsys Manufacturer Texas Instruments
Has ADC YES
Address Bus Width
Bit Size 32
Clock Frequency-Max 0.032 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code S-PQFP-G100
Length 14 mm
Number of I/O Lines 46
Number of Terminals 100
On Chip Program ROM Width 8
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Equivalence Code QFP100,.63SQ,20
Package Shape SQUARE
Package Style FLATPACK
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
RAM (bytes) 32768
ROM (words) 98304
ROM Programmability FLASH
Seated Height-Max 1.6 mm
Speed 25 MHz
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.5 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for LM3S6420-EQC25-A2

This table gives cross-reference parts and alternative options found for LM3S6420-EQC25-A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3S6420-EQC25-A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM3S6420-EQC25-A2T 32-BIT, FLASH, RISC MICROCONTROLLER, PQFP100, ROHS COMPLIANT, MS-026BED, LQFP-100 Texas Instruments LM3S6420-EQC25-A2 vs LM3S6420-EQC25-A2T
Part Number Description Manufacturer Compare
LM3S6610-EQC25-A2 32-BIT, FLASH, RISC MICROCONTROLLER, PQFP100, ROHS COMPLIANT, MS-026BED, LQFP-100 Texas Instruments LM3S6420-EQC25-A2 vs LM3S6610-EQC25-A2
LM3S6610-IQC25-A2T Stellaris LM3S Microcontroller 100-LQFP -40 to 85 Texas Instruments LM3S6420-EQC25-A2 vs LM3S6610-IQC25-A2T
LM3S6420-IQC25-A2T Stellaris LM3S Microcontroller 100-LQFP -40 to 85 Texas Instruments LM3S6420-EQC25-A2 vs LM3S6420-IQC25-A2T
LM3S6420-EQC25-A2T 32-BIT, FLASH, RISC MICROCONTROLLER, PQFP100, ROHS COMPLIANT, MS-026BED, LQFP-100 Texas Instruments LM3S6420-EQC25-A2 vs LM3S6420-EQC25-A2T
LM3S6610-EQC25-A2T IC 32-BIT, FLASH, RISC MICROCONTROLLER, PQFP100, ROHS COMPLIANT, MS-026BED, LQFP-100, Microcontroller Texas Instruments LM3S6420-EQC25-A2 vs LM3S6610-EQC25-A2T
LM3S6610-IQC25-A2 Stellaris LM3S Microcontroller 100-LQFP -40 to 85 Texas Instruments LM3S6420-EQC25-A2 vs LM3S6610-IQC25-A2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM3S6420-EQC25-A2 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM3S6420-EQC25-A2 by Texas Instruments

  • Please alert me when LM3S6420-EQC25-A2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM3S6420-EQC25-A2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM3S6420-EQC25-A2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM3S6420-EQC25-A2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM3S6420-EQC25-A2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM3S6420-EQC25-A2 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: