Part Details for LM3S6952-EQC50 by Texas Instruments
Overview of LM3S6952-EQC50 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM3S2948-EQC50-A2 | Texas Instruments | Stellaris LM3S Microcontroller 100-LQFP -40 to 105 | |
LM3S8938-EQC50-A2 | Texas Instruments | Stellaris LM3S Microcontroller 100-LQFP -40 to 105 | |
LM3S8962-EQC50-A2 | Texas Instruments | Stellaris LM3S Microcontroller 100-LQFP -40 to 105 |
Part Details for LM3S6952-EQC50
LM3S6952-EQC50 CAD Models
LM3S6952-EQC50 Part Data Attributes
|
LM3S6952-EQC50
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3S6952-EQC50
Texas Instruments
IC,MICROCONTROLLER,32-BIT,QFP,100PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QFP, QFP100,.63SQ,20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 32 | |
JESD-30 Code | S-PQFP-G100 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Speed | 50 MHz | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |
Alternate Parts for LM3S6952-EQC50
This table gives cross-reference parts and alternative options found for LM3S6952-EQC50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3S6952-EQC50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3S6952-EQC50-A2 | IC 32-BIT, FLASH, 50 MHz, RISC MICROCONTROLLER, PQFP100, ROHS COMPLIANT, MS-026BED, LQFP-100, Microcontroller | Texas Instruments | LM3S6952-EQC50 vs LM3S6952-EQC50-A2 |
LM3S6952-IQC50-A2 | Stellaris LM3S Microcontroller 100-LQFP -40 to 85 | Texas Instruments | LM3S6952-EQC50 vs LM3S6952-IQC50-A2 |
LM3S6952-IQC50 | IC,MICROCONTROLLER,32-BIT,QFP,100PIN,PLASTIC | Texas Instruments | LM3S6952-EQC50 vs LM3S6952-IQC50 |
LM3S6952-IQC50(T) | IC,MICROCONTROLLER,32-BIT,QFP,100PIN,PLASTIC | Texas Instruments | LM3S6952-EQC50 vs LM3S6952-IQC50(T) |
LM3S6952-IQC50-A2T | Stellaris LM3S Microcontroller 100-LQFP -40 to 85 | Texas Instruments | LM3S6952-EQC50 vs LM3S6952-IQC50-A2T |
LM3S6952-EQC50(T) | IC,MICROCONTROLLER,32-BIT,QFP,100PIN,PLASTIC | Texas Instruments | LM3S6952-EQC50 vs LM3S6952-EQC50(T) |
LM3S6952-EQC50-A2T | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP100, ROHS COMPLIANT, MS-026BED, LQFP-100 | Texas Instruments | LM3S6952-EQC50 vs LM3S6952-EQC50-A2T |