Part Details for LM3Z36VT1G by LRC Leshan Radio Co Ltd
Overview of LM3Z36VT1G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LM3Z36VT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM3Z36VT1G
|
Avnet Asia | Diode Zener Single 36V 200mW 2-Pin SOD-323 T/R (Alt: LM3Z36VT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for LM3Z36VT1G
LM3Z36VT1G CAD Models
LM3Z36VT1G Part Data Attributes
|
LM3Z36VT1G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LM3Z36VT1G
LRC Leshan Radio Co Ltd
Zener Diode, 36V V(Z), 5.5%, 0.2W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 36 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Voltage Tol-Max | 5.5% | |
Working Test Current | 2 mA |