Part Details for LM4041CEM3-ADJ by National Semiconductor Corporation
Overview of LM4041CEM3-ADJ by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
UC2907J | Rochester Electronics LLC | Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16 | |
CA3085B | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.7V Min, 46V Max, BIPolar, MBCY8, METAL CAN-8 |
Price & Stock for LM4041CEM3-ADJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 333 |
|
RFQ | ||
|
Quest Components | TWO TERMINAL VOLTAGE REFERENCE, 1 OUTPUT, 1.233V, TRIM/ADJUSTABLE, BIPOLAR, PDSO3 | 24 |
|
$1.3000 / $2.0800 | Buy Now |
|
Rochester Electronics | LM4041-N Precision Micropower Shunt Voltage Reference RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 120 |
|
$0.6434 / $0.7569 | Buy Now |
Part Details for LM4041CEM3-ADJ
LM4041CEM3-ADJ CAD Models
LM4041CEM3-ADJ Part Data Attributes
|
LM4041CEM3-ADJ
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM4041CEM3-ADJ
National Semiconductor Corporation
IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.233 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, TO-236AB, SOT-23, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.239 V | |
Output Voltage-Min | 1.226 V | |
Output Voltage-Nom | 1.233 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 1.45% | |
Width | 1.3 mm |
Alternate Parts for LM4041CEM3-ADJ
This table gives cross-reference parts and alternative options found for LM4041CEM3-ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4041CEM3-ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4041CQDBZR | Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 125 | Texas Instruments | LM4041CEM3-ADJ vs LM4041CQDBZR |
LM4041CIM3-ADJ/NOPB | Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | Texas Instruments | LM4041CEM3-ADJ vs LM4041CIM3-ADJ/NOPB |
FAN4041CES3 | Two Terminal Voltage Reference, 1 Output, 1.22V, Trim/Adjustable, PDSO3, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | LM4041CEM3-ADJ vs FAN4041CES3 |
LM4041CIM3ADJ | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.233V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN | Texas Instruments | LM4041CEM3-ADJ vs LM4041CIM3ADJ |
LM4041CIM3-ADJ | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.233 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM4041CEM3-ADJ vs LM4041CIM3-ADJ |
LM4041CQDBZTG4 | Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 125 | Texas Instruments | LM4041CEM3-ADJ vs LM4041CQDBZTG4 |
LM4041CYM3-ADJTR | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.233V, PDSO3, LEAD FREE, SOT-23, 3 PIN | Micrel Inc | LM4041CEM3-ADJ vs LM4041CYM3-ADJTR |
LM4041CIM3-ADJ/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.233 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM4041CEM3-ADJ vs LM4041CIM3-ADJ/NOPB |
LM4041CEM3X-ADJ/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.233 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM4041CEM3-ADJ vs LM4041CEM3X-ADJ/NOPB |
LM4041CEM3-ADJ/NOPB | Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | LM4041CEM3-ADJ vs LM4041CEM3-ADJ/NOPB |