Datasheets
LM4050CEM3-5.0+ by:

50ppm/°C Precision Micropower Shunt Voltage References with Multiple Reverse Breakdown Voltages, 3-SOT_23-N/A, 3 Pins, -40 to 125C

Part Details for LM4050CEM3-5.0+ by Analog Devices Inc

Overview of LM4050CEM3-5.0+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LM4050CEM3-2.5 Texas Instruments 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 125
LM4050CEM3-2.5/NOPB Texas Instruments 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 125
LM4050CEM3X-5.0/NOPB Texas Instruments 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23

Price & Stock for LM4050CEM3-5.0+

Part # Distributor Description Stock Price Buy
Analog Devices Inc 50ppm/°C Precision Micropower Package Multiple: 1 2034
Buy Now

Part Details for LM4050CEM3-5.0+

LM4050CEM3-5.0+ CAD Models

LM4050CEM3-5.0+ Part Data Attributes

LM4050CEM3-5.0+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
LM4050CEM3-5.0+ Analog Devices Inc 50ppm/°C Precision Micropower Shunt Voltage References with Multiple Reverse Breakdown Voltages, 3-SOT_23-N/A, 3 Pins, -40 to 125C
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code 3-SOT_23-N/A
Pin Count 3
Manufacturer Package Code 3-SOT_23-N/A
Date Of Intro 2002-08-15
Samacsys Manufacturer Analog Devices
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Length 2.92 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 5.025 V
Output Voltage-Min 4.975 V
Output Voltage-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TO-236
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.12 mm
Surface Mount YES
Technology BICMOS
Temp Coef of Voltage-Max 50 ppm/°C
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.953 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trim/Adjustable Output NO
Voltage Tolerance-Max 0.5%
Width 1.3 mm

Alternate Parts for LM4050CEM3-5.0+

This table gives cross-reference parts and alternative options found for LM4050CEM3-5.0+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4050CEM3-5.0+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM4050QCIM3-5.0/NOPB Automotive, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85 Texas Instruments LM4050CEM3-5.0+ vs LM4050QCIM3-5.0/NOPB
LM4050CEM3-5.0+T Two Terminal Voltage Reference, 1 Output, 5V, BICMOS, PDSO3, SOT-23, 3 PIN Maxim Integrated Products LM4050CEM3-5.0+ vs LM4050CEM3-5.0+T
LM4050CEM3-5.0-T Two Terminal Voltage Reference, 1 Output, 5V, BICMOS, PDSO3, SOT-23, 3 PIN Maxim Integrated Products LM4050CEM3-5.0+ vs LM4050CEM3-5.0-T
LM4050QCIM3X5.0/NOPB Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85 Texas Instruments LM4050CEM3-5.0+ vs LM4050QCIM3X5.0/NOPB
LM4050CEM3X-5.0 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PDSO3, 3 X 1.30 MM, PLASTIC, TO-236-AB, SOT-23, 3 PIN Texas Instruments LM4050CEM3-5.0+ vs LM4050CEM3X-5.0
LM4050CIM3X-5.0/NOPB 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85 Texas Instruments LM4050CEM3-5.0+ vs LM4050CIM3X-5.0/NOPB
LM4050CEM3-5.0 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 Texas Instruments LM4050CEM3-5.0+ vs LM4050CEM3-5.0
LM4050CEX3-5.0+ 50ppm/°C Precision Micropower Shunt Voltage References with Multiple Reverse Breakdown Voltages, 3-SC70-N/A, 3 Pins, -40 to 125C Analog Devices Inc LM4050CEM3-5.0+ vs LM4050CEX3-5.0+
LM4050CIM3X-5.0 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PDSO3, 3 X 1.30 MM, PLASTIC, TO-236-AB, SOT-23, 3 PIN Texas Instruments LM4050CEM3-5.0+ vs LM4050CIM3X-5.0
LM4050CIM3-5.0 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85 Texas Instruments LM4050CEM3-5.0+ vs LM4050CIM3-5.0
Part Number Description Manufacturer Compare
LM4050BIM3-5.0 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85 Texas Instruments LM4050CEM3-5.0+ vs LM4050BIM3-5.0
LM4050CEM3-5.0+T 50ppm/°C Precision Micropower Shunt Voltage References with Multiple Reverse Breakdown Voltages, 3-SOT_23-N/A, 3 Pins, -40 to 125C Analog Devices Inc LM4050CEM3-5.0+ vs LM4050CEM3-5.0+T
LM4050BEX3-5.0+T Two Terminal Voltage Reference, 1 Output, 5V, BICMOS, PDSO3, SC-70, 3 PIN Maxim Integrated Products LM4050CEM3-5.0+ vs LM4050BEX3-5.0+T
LM4050AEX3-5.0+ Two Terminal Voltage Reference, 1 Output, 5V, BICMOS, PDSO3, 1.80 X 1.80 MM, EIAJ, SC-70, 3 PIN Maxim Integrated Products LM4050CEM3-5.0+ vs LM4050AEX3-5.0+
LM4050QCIM3-5.0 IC TWO TERM VOLTAGE REFERENCE, Voltage Reference Texas Instruments LM4050CEM3-5.0+ vs LM4050QCIM3-5.0
LM4050AEX3-5.0+T 50ppm/°C Precision Micropower Shunt Voltage References with Multiple Reverse Breakdown Voltages, 3-SC70-N/A, 3 Pins, -40 to 125C Analog Devices Inc LM4050CEM3-5.0+ vs LM4050AEX3-5.0+T
LM4050CEX3-5.0+T 50ppm/°C Precision Micropower Shunt Voltage References with Multiple Reverse Breakdown Voltages, 3-SC70-N/A, 3 Pins, -40 to 125C Analog Devices Inc LM4050CEM3-5.0+ vs LM4050CEX3-5.0+T
LM4050BI-5MDA 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, UUC, DIE Texas Instruments LM4050CEM3-5.0+ vs LM4050BI-5MDA
LM4050BIM3-5.0 Two Terminal Voltage Reference, 1 Output, 5V, BICMOS, PDSO3, SOT-23, 3 PIN Maxim Integrated Products LM4050CEM3-5.0+ vs LM4050BIM3-5.0
LM4050BEM3-5.0+T 50ppm/°C Precision Micropower Shunt Voltage References with Multiple Reverse Breakdown Voltages, 3-SOT_23-N/A, 3 Pins, -40 to 125C Analog Devices Inc LM4050CEM3-5.0+ vs LM4050BEM3-5.0+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM4050CEM3-5.0+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM4050CEM3-5.0+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LM4050CEM3-5.0+ would you like to use for your alert(s)?
  • Please alert me when LM4050CEM3-5.0+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM4050CEM3-5.0+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM4050CEM3-5.0+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM4050CEM3-5.0+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM4050CEM3-5.0+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM4050CEM3-5.0+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: